HR22-12TPD-20SC(73), CONN PLUG 20POS FEMALE CR

PartNumber: HR22-12TPD-20SC(73)
Ном. номер: 8000069856
Производитель: Hirose Electric
HR22-12TPD-20SC(73), CONN PLUG 20POS FEMALE CR
Доступно на заказ 1 шт. Отгрузка со склада в Москве 6 недель.
2 250 × = 2 250

Описание

Hirose HR22 Series Compact Circular Connectors
Hirose HR22 series compact circular connectors were developed for use between machine tool motors and associated operation panels. These compact 20 pin circular connectors feature a screw coupling locking mechanism to prevent accidental unlocking due to vibration, available in jack and cable plug versions with crimp terminals or solder terminals.

Connector shell zinc alloy and brass with nickel plating

Hirose HR22 Series Connectors
Hirose HR22 series compact circular connectors were developed for use between machine tool motors and associated operation panels. These compact 20 pin circular connectors are waterproof and feature a screw coupling locking mechanism to prevent accidental unlocking due to vibration.

Разъемы / Круглые разъемы / Промышленные круглые разъемы и разъемы для автоматизации /
Hirose HR22-12TPD-20SC(73), HR22 Series, Standard 20 Pole Male Straight Cable Mount Circular Connector, Shell Size 12

Технические параметры

Размер разъёма
Standard
Род контакта
Female
материал контактов
Phosphor Bronze
покрытие контактов
Silver
номинальный ток
2A
род
Male
материал корпуса
PBT
тип монтажа
Cable Mount
число контактов
20
последовательный
HR22
размер оболочки
12
способ концевой заделки
Crimp
номинальное напряжение
300 V
Body Orientation
Straight
Mating Type
Screw Lock