HR30-6R-3P(71), 3w Male Receptacle Solder

PartNumber: HR30-6R-3P(71)
Ном. номер: 8052854360
Производитель: Hirose Electric
HR30-6R-3P(71), 3w Male Receptacle Solder
Доступно на заказ более 5 шт. Отгрузка со склада в Москве 4-5 недель.
900 × = 900
от 10 шт. — 660 руб.

Описание

Miniature Waterproof Plastic Connectors
The Hirose HR30 lightweight waterproof connectors have an IP67 rating which offers, when mated, a complete protection against water penetration when submerged in 1 metre of water for 30 minutes. All variations are manufactured with glass reinforced thermoplastic compounds and non corrosive components., Connectors with solder termination have solder pot inner diameters as follows: - 3-way (1.1 mm), 6-way (0.8mm), 12-way (0.6mm).

Push pull lock mechanism
Small and light weight
Polarised to protect the contacts from misalignment
Built in cable strain relief
1000 mating/release cycles

Crimp contacts, stock no.s 537-5400 and 537-5416 are for 26 to 30 AWG wire, with an overall diameter of 1mm max. and must be ordered separately.

Hirose Miniature Waterproof Plastic Connectors - HR30 Series

Разъемы / Аудио / видеоразъемы / Миниатюрные разъемы /
Hirose HR30-6R-3P(71), HR30 Series 3 Way Straight Male Panel Mount Miniature Connector, 5A,IP67, IP68

Технические параметры

материал контактов
Brass, Phosphor Bronze
покрытие контактов
Gold
номинальный ток
5A
род
Male
оценка показателя производительности
IP67, IP68
максимальная рабочая температура
+85°C
Minimum Operating Temperature
-25°C
тип монтажа
Panel Mount
число контактов
3
последовательный
HR30
способ концевой заделки
Solder
номинальное напряжение
100 V ac
Body Orientation
Straight

Дополнительная информация

HR30 Series Connectors Data Sheet
Datasheet