HR30-7R-12P(71), 12w Male Receptacle,push

PartNumber: HR30-7R-12P(71)
Ном. номер: 8061080341
Производитель: Hirose Electric
HR30-7R-12P(71), 12w Male Receptacle,push
Доступно на заказ 4 шт. Отгрузка со склада в Москве 4-5 недель.
960 × = 960

Описание

Miniature Waterproof Plastic Connectors
The Hirose HR30 lightweight waterproof connectors have an IP67 rating which offers, when mated, a complete protection against water penetration when submerged in 1 metre of water for 30 minutes. All variations are manufactured with glass reinforced thermoplastic compounds and non corrosive components., Connectors with solder termination have solder pot inner diameters as follows: - 3-way (1.1 mm), 6-way (0.8mm), 12-way (0.6mm).

Push pull lock mechanism
Small and light weight
Polarised to protect the contacts from misalignment
Built in cable strain relief
1000 mating/release cycles

Crimp contacts, stock no.s 537-5400 and 537-5416 are for 26 to 30 AWG wire, with an overall diameter of 1mm max. and must be ordered separately.

Hirose Miniature Waterproof Plastic Connectors - HR30 Series

Технические параметры

материал контактов
Brass, Phosphor Bronze
покрытие контактов
Gold
номинальный ток
2A
род
Male
оценка показателя производительности
IP67, IP68
максимальная рабочая температура
+85°C
Minimum Operating Temperature
-25°C
тип монтажа
Panel Mount
число контактов
12
последовательный
HR30
способ концевой заделки
Solder
номинальное напряжение
30 V ac
Body Orientation
Straight

Дополнительная информация

Datasheet HR30-7R-12P(71)
HR30 Series Connectors Data Sheet HR30-7R-12P(71)