HR34B-12WLPD-4S, Plug plastic right angle

PartNumber: HR34B-12WLPD-4S
Ном. номер: 8022352038
Производитель: Hirose Electric
HR34B-12WLPD-4S, Plug plastic right angle
Доступно на заказ более 2 шт. Отгрузка со склада в Москве 4-5 недель.
1 730 × = 1 730
от 5 шт. — 1 340 руб.

Описание

Hirose HR34B Series Push-On Bayonet Miniature Waterproof Connectors
The HR34B series is a miniature, waterproof circular connector with push-on bayonet locking that is designed for harsh environment applications. The HR34B series of M12 connectors, offered in straight and right angle plug variants, and a mating receptacle, are oil-proof and are rated to IP68. The mating guide keys are at three points to prevent contact damage, and assist with blind mating, unmating the connector is done by rotating the locking collar to release the lock then pulling it apart. The HR34b range is suitable for many applications including servo motor construction, industrial equipment, lighting, portable medical equipment, and robotics, among others.

Features and Benefits

10 way connectors
Bayonet lock type
Oil-proof and waterproof IP68 rated
Secure cable strain relief
8-way adjustable cable direction
Secure lock with high resistance to vibrations
Excellent tactile click mating
RoHS compliant
Small and robust circular connectors for harsh environments
Crimp contact and solder variants

Manufacturers part numbers ending in SC are crimp variants, ending in S, are solder buckets. Crimp contacts not provided. See stock number 875-2762

Push-on Bayonet Lock - HR34B

Разъемы / Круглые разъемы / Промышленные круглые разъемы и разъемы для автоматизации /
Hirose HR34B-12WLPD-4S, HR34B Series, Miniature 4 Pole Male Right Angle Cable Mount Circular Connector, Shell Size 12

Технические параметры

Размер разъёма
Miniature
Род контакта
Female
материал контактов
Copper Alloy
покрытие контактов
Silver
номинальный ток
5A
род
Male
материал корпуса
Aluminium Alloy
оценка показателя производительности
IP67, IP68
максимальная рабочая температура
+125°C
Minimum Operating Temperature
-25°C
тип монтажа
Cable Mount
число контактов
4
последовательный
HR34B
размер оболочки
12
способ концевой заделки
Solder
номинальное напряжение
200 V ac
Body Orientation
Right Angle
Mating Type
Bayonet

Дополнительная информация

HR34B