HRP2320-9RG, DC/DC Converter 12-168V 1

PartNumber: HRP2320-9RG
Ном. номер: 8091449973
Производитель: Power-One
HRP2320-9RG, DC/DC Converter 12-168V 1
Доступно на заказ 1 шт. Отгрузка со склада в Москве 4-5 недель.
Бесплатная доставка по всей России
84 150 × = 84 150
или
купить в 1 клик

Описание

144W to 288W Railway Standard Isolated DC-DC Converter HR Series
The Power-One HR Series of DC-DC converters offers a range of railway power supplies for use in transportation and other advanced electronic systems. These DC-DC converters feature a wide input voltage, very high efficiency, high reliability, low output voltage noise and excellent dynamic response to load/line changes. The HR series of DC-DC power supplies can be connected to all conventional railway batteries. LED indicators display the status of the DC-DC converter and allow for visual monitoring of the system at any time. The Power supply can be plugged into a 19 inch rack system or be chassis mounted. The DC-DC converters are particularly suitable for railway applications and can be supplied by all common railway batteries.

Extremely wide input voltage range from 12 to 168 VDC in the same model
RoHS compliant
Class I equipment
Compliant with EN 50155 and EN 50121-3-2
Input over- and programmable under-voltage lockout
Shutdown function
Inrush current limitation
10 ms hold-up time
Adjustable output voltages
2 independent, isolated outputs: no load, overload, and short-circuit proof
Rectangular current limiting characteristic
Parallel operation with active current sharing
Very high efficiency up to 94%
Immunity according to IEC 61000-4-2, -3, -4, -5, -6
ALL PCB boards protected by lacquer
Very high reliability

IEC/EN 60950-1, UL/CSA 60950-1 2nd Ed.

Power-One - Euro Cassette, Isolated DC/DC Converters

Источники питания и трансформаторы / DC-DC преобразователи / Изолированные DC-DC преобразователи /
Power-One 288W Isolated DC-DC Converter, Vin 16.8 → 150 V, Vout 12V, I/O isolation 2 kV ac, 2.8 kV dc

Технические параметры

глубина
171.9mm
Эффективность, кпд
94.5%
Input Voltage Range
16.8 → 150 V
прочность изоляции
2 kV ac, 2.8 kV dc
длина
80mm
регулирование в линии
±120mV
регулирование нагрузки
±120mV
максимальная температура
+71°C
минимальная температура
-40°C
тип монтажа
Chassis Mount, Rack Mount
число выходов
1
выходной ток
12A
выходное напряжение
12V
номинальная мощность
288W
пульсации и шум
60mV Pk-Pk
вес
1.8kg
ширина
111mm
Input Voltage Nominal
110 V

Дополнительная информация

HR/HRL/HRP Series Data Sheet