HS-6-SL500MM, Grey PVC hexagonal spacer

PartNumber: HS-6-SL500MM
Ном. номер: 8018754655
Производитель: Richco
HS-6-SL500MM, Grey PVC hexagonal spacer
Доступно на заказ более 10 шт. Отгрузка со склада в Москве 6 недель.
310 × = 3 100
Количество товаров должно быть кратно 10 шт.

Описание

Plain Spacers - PVC, Nylon & Nickel Plated Brass
Hexagonal plastic spacers, round nylon and brass spacers, all with plain bores, which may be used in conjunction with self-tapping screws, machine screws or studding etc., Grey PVC type has a through hole which will accommodate a No.6 self tapping screw.

RS, Professionally Approved Products, gives you professional quality parts across all product categories. Our range has been testified by engineers as giving comparable quality to that of the leading brands without paying a premium price.

Прокладки плоские и винтовые изоляторы Plain Spacers & Screw Insulators

Plain Spacers - PVC, Nylon & Nickel Plated Brass

Screw Insulators

Фиксирующие и крепежные детали / Распорки и стойки / Втулки /
Grey PVC hexagonal spacer,500mm L

Технические параметры

длина корпуса
500mm
обработка поверхности
Plain
внутренний диаметр
2.8mm
материал
PVC
Hex Size Across Flat
6.4mm
Body Shape
Hex
For Screw Size
No. 6
CAD Drawing
3D CAD Model

Дополнительная информация

HS HEX Spacer and StandOffs Dimensional Drawings