HS10 680R J, Al house wirewoundre

PartNumber: HS10 680R J
Ном. номер: 8084203934
Производитель: Arcol
HS10 680R J, Al house wirewoundre
Доступно на заказ 14 шт. Отгрузка со склада в Москве 4-5 недель.
300 × = 300

Описание

10W Aluminium housed wirewound power resistor, HS Series
10Watt Aluminium housed power resistors which are manufactured to be compliant with the requirements of a MIL 18546, IEC 115 and are RoHS compliant.

Compact size for Power rating
Winding construction maximises High Pulse Capability

Power at 25°C10W with 5.8°C/W Heatsink
5.5W without Heatsink
Resistance Tolerance±5%
Temperature Coefficient<1kω ±100ppm/°c, ="">1KΩ ±25ppm/°C</1kω>
Operating Temperature-55°C → +200°C
Limiting Element Voltage160Vdc/Vac (rms)
Insulating Resistance10000MΩ
Length30 mm
Width16.5 mm
Height8.8 mm
Weight4 g


To achieve the given maximum performance rating of this power resistor, it is designed to be directly mounted on an appropriately matched heatsink and mounted using a thermal compound.

Aluminium Housed, Wirewound - 5 to 600W

Пассивные компоненты / Резисторы постоянные / Постоянные резисторы для монтажа на шасси /
Arcol HS10 Series Aluminium Housed Axial Panel Mount Resistor, 680Ω ±5% 10W

Технические параметры

размеры
8.8 x 30 x 16.5mm
Maximum Temperature Coefficient
+100ppm/°C
полная высота
8.8mm
полная длина
30mm
полная ширина
16.5mm
Package/Case
Aluminium Housed
номинальная мощность
10W
сопротивление
680Ω
последовательный
HS10
технология
Wire Wound
температурный коэффициент
±100ppm/°C
Termination Style
Axial
допуск
±5%
Minimum Temperature Coefficient
-100ppm/°C

Дополнительная информация

HS Range Resistors Technical Information HS10 680R J
HS Series Aluminium Housed Wirewound Resistors Data Sheet HS10 680R J
HS Range Resistors Technical Information
HS Series Aluminium Housed Wirewound ...