HS25 10K J, Al house wirewound r

PartNumber: HS25 10K J
Ном. номер: 8029880867
Производитель: Arcol
HS25 10K J, Al house wirewound r
Доступно на заказ более 10 шт. Отгрузка со склада в Москве 4-5 недель.
460 × = 460
от 25 шт. — 190 руб.
от 75 шт. — 165.73 руб.

Описание

25W Aluminium housed wirewound power resistor, HS Series
25Watt Aluminium housed power resistors which are manufactured to be compliant with the requirements of a MIL 18546, IEC 115 and are RoHS compliant.

Compact size for Power rating
Winding construction maximises High Pulse Capability

Power at 25°C12.5W without Heatsink
25W with 4.2°C/W Heatsink
Resistance Tolerance±5%
Temperature Coefficient<1kω ±100ppm/°c, ="">1KΩ ±25ppm/°C</1kω>
Operating Temperature-55°C → +200°C
Limiting Element Voltage550Vdc/Vac (rms)
Insulating Resistance10000MΩ
Length51.0 mm
Width28.0 mm
Height14.6 mm
Weight14 g


To achieve the given maximum performance rating of this power resistor, it is designed to be directly mounted on an appropriately matched heatsink and mounted using a thermal compound.

Aluminium Housed, Wirewound - 5 to 600W

Технические параметры

размеры
14.6 x 51 x 28mm
Maximum Temperature Coefficient
+25ppm/°C
полная высота
14.6mm
полная длина
51mm
полная ширина
28mm
Package/Case
Aluminium Housed
номинальная мощность
25W
сопротивление
10kΩ
последовательный
HS25
технология
Wire Wound
температурный коэффициент
±25ppm/°C
Termination Style
Axial
допуск
±5%
Minimum Temperature Coefficient
-25ppm/°C

Дополнительная информация

HS Range Resistors Technical Information HS25 10K J
HS Series Aluminium Housed Wirewound Resistors Data Sheet HS25 10K J