HS5*50-N22, Brass M-F threaded hex sp

PartNumber: HS5*50-N22
Ном. номер: 8057661342
Производитель: Gwo Jinn Industries
HS5*50-N22, Brass M-F threaded hex sp
Доступно на заказ более 30 шт. Отгрузка со склада в Москве 6 недель.
130 × = 6 500
Количество товаров должно быть кратно 50 шт.

Описание

Metric Threaded Non-Insulating Spacers - Nickel Plated Brass

RS, Professionally Approved Products, gives you professional quality parts across all product categories. Our range has been testified by engineers as giving comparable quality to that of the leading brands without paying a premium price.

Metric threaded non-insulating spacers
Nickel plated brass

Spacers have same thread size at both ends.

Прокладки - резьбовые Spacers - Threaded

Фиксирующие и крепежные детали / Распорки и стойки / Резьбовые муфты /
RS Hex Male/Female Threaded Standoff, 40mm, M3 x M3 M3

Технические параметры

длина корпуса
40mm
обработка поверхности
Nickel Plated
материал
Brass
размер резьбы
M3 x M3
Stud Length
10mm
Hex Size Across Flat
5mm
Thread Size B
M3
Body Shape
Hex
Thread Size A
M3
Gender Type
Male/Female
Hole Depth
10mm