HS50 3R9 J, Al house wirewound r

PartNumber: HS50 3R9 J
Ном. номер: 8100714721
Производитель: Arcol
HS50 3R9 J, Al house wirewound r
Доступно на заказ более 10 шт. Отгрузка со склада в Москве 4-5 недель.
440 × = 440
от 25 шт. — 190 руб.

Описание

50W Aluminium housed wirewound power resistor, HS Series
50Watt Aluminium housed power resistors which are manufactured to be compliant with the requirements of a MIL 18546, IEC 115 and are RoHS compliant.

Compact size for Power rating
Winding construction maximises High Pulse Capability

Power at 25°C20W without Heatsink
50W with 3°C/W Heatsink
Resistance Tolerance±5%
Temperature Coefficient<1kω ±100ppm/°c, ="">1KΩ ±25ppm/°C</1kω>
Operating Temperature-55°C → +200°C
Limiting Element Voltage1250Vdc/Vac rms
Insulating Resistance10000MΩ
Length72.5 mm
Width29.3 mm
Height14.8 mm
Weight32 g


To achieve the given maximum performance rating of this power resistor, it is designed to be directly mounted on an appropriately matched heatsink and mounted using a thermal compound.

Aluminium Housed, Wirewound - 5 to 600W

Технические параметры

размеры
14.8 x 72.5 x 29.7mm
максимальная рабочая температура
+200°C
Maximum Temperature Coefficient
+100ppm/°C
Minimum Operating Temperature
-55°C
полная высота
14.8mm
полная длина
72.5mm
полная ширина
29.7mm
Package/Case
Aluminium Housed
номинальная мощность
50W
сопротивление
3.9Ω
последовательный
HS50
технология
Wire Wound
температурный коэффициент
±100ppm/°C
Termination Style
Axial
допуск
±5%
Minimum Temperature Coefficient
-100ppm/°C

Дополнительная информация

HS Range Resistors Technical Information HS50 3R9 J
HS Series Aluminium Housed Wirewound Resistors Data Sheet HS50 3R9 J