HSB 500-4, HEATSHRINK-KIT TYP HSB500

PartNumber: HSB 500-4
Ном. номер: 8089195538
Производитель: Thomas & Betts
HSB 500-4, HEATSHRINK-KIT TYP HSB500
Доступно на заказ более 1 шт. Отгрузка со склада в Москве 7 недель.
4 340 × = 4 340

Описание

Heat Shrink Tubing and Kits_5068587_Normal Module Shrink-Kon Heat Shrink Tube® HSB Box

Heat shrink tube from dispenser box
PLG heat shrink tube in various colours and sizes
Indispensible for insulation, repairs and labelling in both pastime and professional applications
HSB box is stable, space-saving and handy
Polyolefin cross linked by irradiation, thin-walled
Temperature range -55° → +125 °C
Shrink capacity 2: 1
Shrink temperature> +110 °C
Inner diameter from 0.6 mm → 25.4 mm
Boxes are stackable
Cutting length auxiliary dimension
Simple handling due to clear labelling
Inspection window for checking contents and Euro hanger for hanging
Single material = problem-free disposal
Dielectric strength = 20 kV/mm



Product no.Nominal Ø
before
shrinkage
Ø
after
shrinkage
Wall thickness
after max.
shrinkage
Includes
per
box / m
HSB461.2 mm0.6 mm0.4 mm12
HSB631.6 mm0.8 mm0.4 mm12
HSB932.4 mm1.2 mm0.5 mm11.5
HSB1253.2 mm1.6 mm0.5 mm11.5
HSB1874.7 mm2.4 mm0.6 mm9.5
HSB2506.4 mm3.2 mm0.6 mm7.5
HSB3759.5 mm4.7 mm0.6 mm6.5
HSB50012.7 mm6.4 mm0.6 mm6
HSB75019.1 mm9.5 mm0.8 mm5
HSB100025.4 mm12.7 mm0.9 mm3.3


General Applications Sleeving

Кабели и провода / Кабельные принадлежности, хомуты, стяжки и инструмент / Термоусадка / муфты холодной усадки /
Thomas & Betts 12.7mm Yellow Heat Shrink Tubing 2:1, 6m Length

Технические параметры

цвет
Yellow
электрическая прочность диэлектрика
20kV/mm
антипирен
Yes
материал
Cross Linked Polyolefin
максимальная рабочая температура
+125°C
Minimum Operating Temperature
-55°C
коэффициент усадки
2: 1
Shrunk Diameter
6.4mm
Sleeve Diameter
12.7mm
Sleeve Length
6m
Sleeve Type
Heat Shrink

Дополнительная информация

Shrink-Kon Schrumpfschlauch / Heatshrink ...