HSMD-C170, Orange 0805 chip-LED,HSMD

PartNumber: HSMD-C170
Ном. номер: 8000325344
Производитель: Avago Technologies
HSMD-C170, Orange 0805 chip-LED,HSMD
Доступно на заказ более 100 шт. Отгрузка со склада в Москве 6 недель.
30 × = 750
Количество товаров должно быть кратно 25 шт.
от 50 шт. — 26 руб.
от 100 шт. — 15.30 руб.

Описание

HSMx-C170 Series 0805 PackageAvago HSMx-C170 Series LEDs Avago HSMx-C170 Series LEDs
The HSMx-C170 series, from Avago Technologies, are surface mount (SMT) Chip LEDs. They have the the widely used 2.0 x 1.25 mm foot-print with 0.8 mm profile.
The HSMx-C170 chip LEDs are designed in an industry standard package for ease of handling and use. Various different LED colours are available in nine compact, single colour packages. Suitable applications for the HSMx-C170 Chip LEDs include; keypad backlighting, push-button backlighting, LCD backlighting, symbol backlighting and front panel indicators.

Features of the HSMx-C170 series:
- Compact package
- Industry standard 0805 footprint
- Viewing angle: 170°
- Compatible with IR solder
- Diffused optics
- Operating temperature range of -40°C to +85°C
- Various colours available

Visible Light LEDs, Avago Technologies

Дисплеи и оптоэлектроника / Светодиоды и принадлежности / Светодиоды сигнальные, видимого излучения /
Avago HSMD-C170 Orange LED, 604 nm, 2012 (0805) SMD Package

Технические параметры

размеры
2 x 1.25 x 0.8mm
цвет линз
Clear
Интенсивность свечения
8 mcd
тип монтажа
Surface Mount
число выводов
2
тип упаковки
2012 (0805)
Number of LEDs
1
Viewing Angle
170 °
Dominant Wavelength
604 nm
LED Material
GaP
Forward Voltage
2.2 V
Lens Shape
Rectangle
LED Colours
Orange

Дополнительная информация

Datasheet