HSMF-A212-A00J1, Red/Yellow LED PLCC-4 HSM

PartNumber: HSMF-A212-A00J1
Ном. номер: 8076850507
Производитель: Avago Technologies
HSMF-A212-A00J1, Red/Yellow LED PLCC-4 HSM
Доступно на заказ 55 шт. Отгрузка со склада в Москве 7 недель.
58 × = 290
Количество товаров должно быть кратно 5 шт.

Описание

Avago HSMF-A2xx Series LEDs
Avago Technologies' HSMx-A2 series are bi-colour surface mount (SMT) LED indicators. They are in the industry standard PLCC-4 package. Their high reliability enables this family of LEDs to be ideal fo ra varety of applications, including harsh interior automotive and interior signs. The HSMx-A2 series have a wide viewing angle and a built-in reflector, increasing the intensity of their light output. Their flat top surface makes the LEDs easy to mate with light pipes. Suitable for general backlighting in automobile interior, office equipment, industrial equipment and home appliances.

Features of the HSMF-A2xx LEDs:
- 3.2 x 2.8 x 1.9 mm PLCC-4 package size
- Viewing angle 120°
- High reliability
- Enhanced silicone resin material
- High brightness
- AllnGaP and InGaN dice technology
- Variety of colours

Visible Light LEDs, Avago Technologies

Дисплеи и оптоэлектроника / Светодиоды и принадлежности / Светодиоды сигнальные, видимого излучения /
Avago HSMF-A212-A00J1 Bi-colour Red, Yellow LED, 585 / 637 nm, PLCC 4 SMD Package

Технические параметры

размеры
3.2 x 2.8 x 1.8mm
цвет линз
Clear
Интенсивность свечения
12 mcd
тип монтажа
Surface Mount
число выводов
4
тип упаковки
PLCC 4
Number of LEDs
2
Viewing Angle
120 °
Dominant Wavelength
585 / 637 nm
LED Material
AlGaAs
Forward Voltage
1.9 V, 2.2 V
Lens Shape
Round
LED Colours
Red, Yellow

Дополнительная информация

Nota applicativa AN1142
Datasheet