HSMF-C113, ChipLED,Blue/Green/Red,R/

PartNumber: HSMF-C113
Ном. номер: 8025153065
Производитель: Avago Technologies
HSMF-C113, ChipLED,Blue/Green/Red,R/
Доступно на заказ более 30 шт. Отгрузка со склада в Москве 4-5 недель.
160 × = 320
Количество товаров должно быть кратно 2 шт.
от 10 шт. — 89 руб.
от 40 шт. — 74.75 руб.

Описание

Avago HSMF-C113/4/5/8 Series LEDs
The HSMF-C113/4/5/8 series, from Avago Technologies, are right angle tri-colour ChipLEDs. This family of LEDs are designed in a compact, right angle package containing 3 dies. With the option of any colour combination from mixing the 3 primary colours. This allows the user to creat a wide variety of colours to suit all applications and product themes.
Due to the small package size and low profile, the HSMF-C113/4/5/8 LEDs are ideal for back-lighting, status indication and front panel illumination applications. Other suitable applications include office automation, home appliances and industrial equipment.

Features of the HSMF-C113/4/5/8 LEDs:
- Three dies in one small package
- Red/green/blue colour combination
- Common anode
- Diffused optics
- Compatible with reflow soldering
- Low profile package suitable for backlighting applications
- Untinted, diffused

Visible Light LEDs, Avago Technologies

Дисплеи и оптоэлектроника / Светодиоды и принадлежности / Светодиоды сигнальные, видимого излучения /
Avago HSMF-C113 3 RGB LED, 470 / 572 / 626 nm, 4-pin SMD Package

Технические параметры

размеры
2.5 x 1 x 1mm
цвет линз
Clear
Интенсивность свечения
50 mcd, 60 mcd
тип монтажа
Surface Mount
число выводов
4
Number of LEDs
3
Viewing Angle
125/125/120 °
Dominant Wavelength
470 / 572 / 626 nm
LED Material
AlInGaP
Forward Voltage
1.9 V, 3.4 V
Lens Shape
Rectangle
LED Colours
Blue, Green, Red

Дополнительная информация

HSMF-C113 and HSMF-C115 Right Angle Tricolor Surface Mount ChipLEDs Data Sheet HSMF-C113
HSMF-C113 and HSMF-C115 Right Angle Tricolor ...