HSMG-C150, Green 1206 chip-LED HSMG-

PartNumber: HSMG-C150
Ном. номер: 8117823956
Производитель: Avago Technologies
HSMG-C150, Green 1206 chip-LED HSMG-
Доступно на заказ более 200 шт. Отгрузка со склада в Москве 4-5 недель.
24 × = 480
Количество товаров должно быть кратно 20 шт.
от 40 шт. — 19 руб.
от 80 шт. — 11.88 руб.

Описание

Avago HSMx-C150 Series LEDs
The HSMx-C150 series, from Avago Technologies, are surface mount (SMT) Chip LEDs. They have the industry standard 3.2 x 1.6mm footprint that is excellent for all around use.
The HSMx-C150 chip LEDs are designed in an industry standard package for ease of handling and use. Various different LED colours are available in nine compact, single colour packages. Suitable applications for the HSMx-C150 Chip LEDs include; keypad backlighting, push-button backlighting, LCD backlighting, symbol backlighting and front panel indicators.

Features of the HSMx-C150 series:
- Compact package
- Industry standard 1206 footprint
- Viewing angle: 170°
- Compatible with IR solder
- Diffused optics
- Operating temperature range of -40°C to +85°C
- Various colours available

Visible Light LEDs, Avago Technologies

Дисплеи и оптоэлектроника / Светодиоды и принадлежности / Светодиоды сигнальные, видимого излучения /
Avago HSMG-C150 Green LED, 572 nm, 3216 (1206) SMD Package

Технические параметры

размеры
3.2 x 1.6 x 1.1
цвет линз
Clear
Интенсивность свечения
15 mcd
тип монтажа
Surface Mount
число выводов
2
тип упаковки
3216 (1206)
Number of LEDs
1
Viewing Angle
170 °
Dominant Wavelength
572 nm
LED Material
GaP
Forward Voltage
2.2 V
Lens Shape
Rectangle
LED Colours
Green

Дополнительная информация

Datasheet