HSMR-C120, ChipLED,blue,R/Angle,469n

PartNumber: HSMR-C120
Ном. номер: 8022218469
Производитель: Avago Technologies
HSMR-C120, ChipLED,blue,R/Angle,469n
Доступно на заказ 4 шт. Отгрузка со склада в Москве 6 недель.
170 × = 340
Количество товаров должно быть кратно 2 шт.

Описание

Avago HSMx-C120 Series LEDs
The HSMx-C120 series, from Avago Technologies, are surface mount (SMT) Chip LEDs. They are in a smaller right angle package with industry standard 1.6 x 0.6 x 1.0 mm.
The HSMx-C120 chip LEDs are designed in an industry standard package for ease of handling and use. Various different LED colours are available in nine compact, single colour packages. Suitable applications for the HSMx-C120 Chip LEDs include; keypad backlighting, push-button backlighting, LCD backlighting, symbol backlighting and front panel indicators.

Features of the HSMx-C120 series:
- Compact package
- Industry standard 0603 footprint
- Viewing angle: 155°
- Compatible with IR solder
- Diffused optics
- Operating temperature range of -30°C to +85°C
- Various colours available

Visible Light LEDs, Avago Technologies

Дисплеи и оптоэлектроника / Светодиоды и принадлежности / Светодиоды сигнальные, видимого излучения /
Avago HSMR-C120 Blue LED, 473 nm, SMD Package

Технические параметры

размеры
1.6 x 1 x 0.6mm
цвет линз
Clear
Интенсивность свечения
55 mcd
тип монтажа
Surface Mount
число выводов
2
Number of LEDs
1
Viewing Angle
155 °
Dominant Wavelength
473 nm
LED Material
InGaN
Forward Voltage
3.4 V
Lens Shape
Dome
LED Colours
Blue

Дополнительная информация

Datasheet