Добавить к сравнению Сравнить ()

HSMS-A100-J00J1, Светодиод, Красный, SMD (Поверхностный Монтаж), 20 мА, 2.2 В, 626 нм

PartNumber: HSMS-A100-J00J1
Ном. номер: 8103488327
Производитель: BROADCOM LIMITED
HSMS-A100-J00J1, Светодиод, Красный ...
Доступно на заказ 5660 шт. Отгрузка со склада в Москве 6 недель.
79 × = 395
Количество товаров должно быть кратно 5 шт.
от 10 шт. — 46 руб.
от 100 шт. — 30 руб.

Описание

The HSMS-A100-J00J1 is a PLCC-2 red SMD LED Indicator made of GaP. This LED offers high reliability performance and is designed to work under a wide range of environmental conditions. The high reliability feature makes them ideally suited to be used under harsh interior automotive as well as interior signs application conditions. It is compatible with IR solder reflow process. Due to the high reliability feature of this product, it can also be mounted using through the wave soldering process. The super wide viewing angle at 120° makes it LED ideally suited for panel, push button or general backlighting in automotive interior, office equipment, industrial equipment and home appliances. The flat top emitting surface makes it easy for this LED to mate with light pipes. With the built-in reflector pushing up the intensity of the light output, this LED is also suitable to be used as LED pixels in interior electronic signs.

• High reliability
• High brightness using dice technology
• Compatible with both IR and TTW soldering process

Оптоэлектроника и Дисплеи\Светодиодные Продукты\Стандартные Одноцветные Светодиоды - <75мА
Код: 4134321

Технические параметры

Форма линзы
Круглая
Уровень Чувствительности к Влажности (MSL)
MSL 2A - 4 недели
Упаковка
Разрезная Лента
Прямой Ток
20мА
Прямое Напряжение
2.2В
Типичное Значение Длины Волны
626нм
Угол Обзора
120°
Цвет Светодиода
Красный
Монтаж Светодиода
SMD (Поверхностный Монтаж)
Сила Света
15мкд

Дополнительная информация

Datasheet HSMS-A100-J00J1