HSMZ-A100-T70J1, Red LED PLCC-2 HSMZ-A100-

PartNumber: HSMZ-A100-T70J1
Ном. номер: 8087147212
Производитель: Avago Technologies
HSMZ-A100-T70J1, Red LED PLCC-2 HSMZ-A100-
Доступно на заказ более 70 шт. Отгрузка со склада в Москве 4-5 недель.
65 × = 650
Количество товаров должно быть кратно 10 шт.
от 20 шт. — 45 руб.
от 40 шт. — 39.50 руб.

Описание

Avago HSMx-A10x Series LEDs
Avago Technologies' HSMx-A10x series SMT LEDs in industry standard PLCC‐2 packages. These high reliability LEDs are designed to work under a wide range of environmental conditions and are equally suited to harsh interior automotive use or interior signage applications. The flat-topped emitting surface makes it easy to efficiently mate these SMT LEDs with light pipes, and the wide viewing angle at 120° is ideal for coloured back-lighting and sign illumination. The light output of these SMT LEDs is increased by the built-in reflector making them particularly well suited to use as LED pixels in interior electronic signs.

3.2 x 2.8 x 1.9 mm PLCC-2 package size
High brightness using AlGaInP and InGaN dice technologies
Wide viewing angle of 120°
Available in wide selection of colours

Visible Light LEDs, Avago Technologies

Технические параметры

размеры
3.2 x 2.8 x 1.8mm
цвет линз
Clear
Интенсивность свечения
350 mcd
тип монтажа
Surface Mount
число выводов
2
тип упаковки
PLCC 2
Number of LEDs
1
Viewing Angle
120 °
Dominant Wavelength
626 nm
LED Material
AllnGaP
Forward Voltage
1.9 V
Lens Shape
Round
LED Colours
Red

Дополнительная информация

Datasheet HSMZ-A100-T70J1
Nota applicativa AN1142 HSMZ-A100-T70J1