HT035, Hose Clip, High Torque, 304 Stainless Steel, 35mm Clip Diameter

PartNumber: HT035
Ном. номер: 8039074366
Производитель: Jubilee
HT035, Hose Clip, High Torque, 304 Stainless ...
Доступно на заказ 71 шт. Отгрузка со склада в Москве 6 недель.
510 × = 510
от 5 шт. — 473 руб.
от 10 шт. — 454 руб.

Описание

The HT035 is a High Torque Clip made of all stainless steel with two part housing and cut through band, keeping the band straight at the point of engagement and fully engaging all of the screw thread. It is suitable for heavy duty applications with plastic or reinforced hoses. The high clamping forces make this clip suitable for heavy duty applications where stubborn leakage or vibration issues make lesser clips and clamps unsuitable. With a wide clamping range compared to alternative heavy duty clamps, stock requirements are reduced. The flexible band also offers better sealing at lower torques than nut and bolt style heavy duty clamps, which combined with weight saving benefits.

• Conform to SAE J1508 type HD
• 8mm A/F slotted screw
• Twice the tightening torque of standard worm drive hose clip
• Creates more than twice the band tension for stubborn leakage and high vibration applications
• Breaking torque is 17Nm comparable to conventional T bolt clips of equal size
• Recommended tightening torque 11.9Nm

Механическое и Крепежное Оборудование\Крепежные Изделия\Скобы
Код: 1811342

Технические параметры

Тип Зажима
Зажим Шланга
Диаметр Зажима
35мм

Дополнительная информация

Datasheet HT035