Добавить к сравнению Сравнить ()

HTCA200, COMPOUND, HEAT TRANSFER, HTCA, AEROSOL

PartNumber: HTCA200
Ном. номер: 8092002089
Производитель: Electrolube
HTCA200, COMPOUND, HEAT TRANSFER, HTCA, AEROSOL
Доступно на заказ 10 шт. Отгрузка со склада в Москве 2-3 недели.
1 280 × = 1 280
от 6 шт. — 1 130 руб.

Описание

The HTCA200 is a Heat Transfer Compound suitable for applications over larger areas. HTCA is recommended where the efficient and reliable thermal coupling of electronic components or heat dissipation between any surfaces are required. HTCA is a non-silicone paste, suitable for applications where silicones are prohibited, thus avoiding issues with silicone and low molecular weight siloxane migration. The aerosol version offers greater ease of use, allowing a thin, even film of HTC to be applied where required. It is especially useful for applications over larger areas. As with all Electrolube aerosols HTCA is 100% ozone friendly. Product contains flammable solvent therefore do not spray onto live electrical equipment or other sources of ignition. It is designed for use as a thermal interface material.

• Excellent non-creep characteristics
• Low evaporation weight loss
• Easy to use and economic, particularly for larger applications
• Based on a non-silicone oil, avoids issues with silicone and LMW siloxane migration
• Non-curing paste, allows simple and efficient rework of components if required
• 0.9W/m.K Excellent thermal conductivity even at high temperatures
• -50 to +130°C Wide operating temperature range

Системы Охлаждения и Управления Тепловыми Процессами\Материалы Теплового Взаимодействия\Термопасты

Технические параметры

Цвет
Белый
Объем
200мл
Минимальная Рабочая Температура
-50 °C
Максимальная Рабочая Температура
130 °C
Метод Дозирования
Аэрозоль

Дополнительная информация

Datasheet HTCA200