HTDSS9-10L, D connector solder contac

PartNumber: HTDSS9-10L
Ном. номер: 8050954490
Производитель: Cinch Connectors
HTDSS9-10L, D connector solder contac
Доступно на заказ 10 шт. Отгрузка со склада в Москве 6 недель.
76 × = 760
Количество товаров должно быть кратно 10 шт.

Описание

RS High Density D Connector Solder and Crimp Contacts
A range of density and a half pin and socket crimp and solder contacts for use with high density D plug and socket connector housings (see stock numbers 481-459 and 481-465 typcially). The recommended wire size for the 1.5 density crimp pin and socket contacts is 28 to 24 AWG and 22 AWG the maximum wire size range for the 1.5 density solder pot pin and socket contacts.

RS, Professionally Approved Products, gives you professional quality parts across all product categories. Our range has been testified by engineers as giving comparable quality to that of the leading brands without paying a premium price.

For crimp pins use crimp tool 481-516

Высокоплотные разъемы типа D

Разъемы / Разъемы USB и D-Sub, компьютерные разъемы / D-sub разъемы: Контакты /
RS Female Solder D-sub Connector Contact, 32 → 22 AWG

Технические параметры

материал контактов
Copper Alloy
номинальный ток
5A
род
Female
способ концевой заделки
Solder
сечение провода
32 → 22 AWG