HVGC-150-350B, Dimmable LED Driver IP67

PartNumber: HVGC-150-350B
Ном. номер: 8054586132
Производитель: Mean Well Enterprises
HVGC-150-350B, Dimmable LED Driver IP67
Доступно на заказ более 1 шт. Отгрузка со склада в Москве 6 недель.
Бесплатная доставка по городам Москва, Санкт-Петербург, Краснодар, Нижний Новгород
10 540 × = 10 540
или
купить в 1 клик

Описание

150W Constant Current IP67 Dimmable LED Driver HVGC-150B Series
The Mean Well HVGC-150B series is a 150W IP67, Dimmable, Constant Current LED driver / power supply with wide input range. These IP67 dimmable LED drivers / power supplies have a built in 3 in 1 dimming function, IP67 ingress protection and built in two stage PFC function. Suitable applications for these dimmable IP67 LED drivers / power supplies include LED lighting and street lighting and can be used in dry, damp or wet locations.

Wide Input Range 180 - 528Vac
Built in active PFC function
High efficiency up to 91%
Protections for short circuit, over voltage and over temperature
Cooling by Free air convection
OCP point adjustable through output cable or internal potentiometer
IP67 design for indoor and outdoor installations
Three in one dimming function (0-10Vdc or 10V PWM signal resistance)
Suitable for LED lighting and street lighting applications
Compliance to worldwide safety regulations for lighting
Suitable for dry, damp and wet locations
5 years warranty

Mean Well LED Drivers Mean Well LED Drivers, Constant Current

Дисплеи и оптоэлектроника / Светодиодные компоненты систем освещения / Светодиодные драйверы /
Mean Well HVGC-150-350B, Constant Current Dimmable LED Driver 149.8W 42 → 428V 0.35A

Технические параметры

применение
LED Lighting, Street Lighting
входное напряжение
180 → 528 V ac, 254 → 747 V dc
Maximum Output Power
149.8W
операция (работа)
Constant Current
выходной ток
0.35A
выходное напряжение
42 → 428V
номинальное напряжение
180 → 528 V ac, 254 → 747 V dc
AC or DC Input Voltage
AC, DC
Dimming Operation
1 to 10 V dc, PWM, Resistance

Дополнительная информация

HVGC-150 Series 150W Single Output LED Power ...