HWS-30A-5, Power Supply Switch Mode

PartNumber: HWS-30A-5
Ном. номер: 8068863742
Производитель: Lambda
HWS-30A-5, Power Supply Switch Mode
Доступно на заказ 1 шт. Отгрузка со склада в Москве 7 недель.
6 810 × = 6 810
или
купить в 1 клик

Описание

15W to 1500W Single Output Industrial Power Supplies HWS-A Series
The TDK-Lambda HWS-A series of AC-DC power supplies, comprises five models rated from 15-150W. A significant upgrade of the established HWS series, which is still compatible with the new HWS-A series to enable easy upgrade. This switch mode power supply is up to 12% lighter compare to the previous series and features up to 91% efficiency and a very low power consumption at no load, contributing to a reduction in environmental impact. The HWS-A power supplies operate from a universal input of 85-265Vac, The 50, 100 and 150W models include active power factor correction, the operating temperature of the HWS-A models range from -10 to +50°C at full load and up to 70°C with appropriate derating. Typical industrial applications of these switch mode power supplies include equipment used for factory automation, process control, LED display and signage, test and measurement, broadcast and communications.

Only the products with the suffix A at the end of the part number have a cover fitted, the others are open frame.

UL/CSA/EN 60950-1 and UL508 (with cover)

EN55011/EN55022, FCC and VCCI curve B

Switch Mode - TDK-Lambda JWS, JWT, SC120, HWS Series

Источники питания и трансформаторы / AC-DC источники питания / AC-DC импульсные источники питания встраиваемые /
TDK-Lambda 30W, 1 Output, Embedded Switch Mode Power Supply (SMPS), 4 → 6V, 6A

Технические параметры

минимальная температура
-10°C
число выходов
1
выходное напряжение
4 → 6V
пульсации и шум
120mV
глубина
95mm
Эффективность, кпд
88%
входное напряжение
120 → 370 V dc, 85 → 265 V ac
длина
82mm
регулирование в линии
20mV
регулирование нагрузки
40mV
максимальная температура
+50°C
выходной ток
6A
Package Type
Enclosed
номинальная мощность
30W
вес
220g
Width
26.5mm

Дополнительная информация

Switch Mode Power Supplies HWS15A-150A Series ...