HYFLEX 11-618 10, Hyflex Ultra-Lite PU palm

PartNumber: HYFLEX 11-618 10
Ном. номер: 8082589474
Производитель: MG Rubber
HYFLEX 11-618 10, Hyflex Ultra-Lite PU palm
Доступно на заказ более 1 уп. Отгрузка со склада в Москве 6 недель.
7 080 × = 7 080
или
купить в 1 клик
Цена указана за упаковку из 12
от 7 уп. — 6 170 руб.
от 15 уп. — 5 684 руб.

Описание

HyFlex 11-618 Ultra-Lite PU Palm Coated HyFlex® 11-618 Ultra-Lite PU Palm Coated

Made of a nylon liner and a polyurethane coating
20% lighter than previous versions of the same Ansell glove
0.8mm thick in total
Offers good grip in dry or slightly oily conditions
Superior comfort and sensitivity for the most delicate handling
Dark blue in colour
Light assembly applications requiring a high degree of precision, such as picking/fitting small pieces such as small bearings and springs. Used also in control areas for: automotive (final assembly, airco, electrical engines, wire harness assembly, adjusters work), white goods and electrical goods, cosmetics/plastics (also packaging stage)

EN388 3121

Ansell General Purpose/Mechanical Risk Ansell

Protective Gloves

When used with toxic liquids,
gloves must be chosen on the basis of the breakthrough time specified by the manufacturer.
The usage time must never exceed this value.
Not all gloves are suitable for use with machines with moveable parts;
please follow the instructions.

EN 420 stipulates that gloves in categories II and III should be labelled using pictograms that indicate the gloves' level of protection. Products that are labelled in this way have been successfully tested for resistance against the relevant risk.
Additionally, mechanical risks are specified according to EN 388: The higher the number, the better the test score.

Example:
4 2
Abrasion resistance (0 to 4) Puncture resistance (0 to 4)
1 0
Cut resistance (0 to 5)Tear resistance (0 to 4)

Системы безопасности и охраны, защита от статического электричества, чистые комнаты / Защитная одежда и обувь / Перчатки многоразового применения /
Ansell Black General Purpose Polyurethane-Coated Nylon Reusable Gloves, Size: 10 - XL x 24

Технические параметры

размер
10 - XL
Number of Gloves
24
Glove Coating
Polyurethane
Glove Material
Nylon
Mechanical Hazards EN388
EN388 3121
Primary Glove Application
General Purpose
Main Colour of Glove
Black

Дополнительная информация

Guide to Buying Reusable and Disposable Gloves
Datasheet