I-QEDPAJ2P/1.5, 3.5mm jack to 1.5x2 phono

PartNumber: I-QEDPAJ2P/1.5
Ном. номер: 8066415592
Производитель: QED Audio Products
I-QEDPAJ2P/1.5, 3.5mm jack to 1.5x2 phono
Доступно на заказ более 1 шт. Отгрузка со склада в Москве 7 недель.
5 480 × = 5 480
или
купить в 1 клик

Описание

3.5mm Stereo Jack to 2 x Phono Plug Lead

Connects portable audio equipment to Mini-Disc, MP3, or CD to a Hi-Fi system
Precision die-cast bodies with gold plated contacts
Higher resolution, sharper images, and - more music
Lead length 1.5m

RS, Professionally Approved Products, gives you professional quality parts across all product categories. Our range has been testified by engineers as giving comparable quality to that of the leading brands without paying a premium price.

Jack

Кабели и провода / Аудио-, видеокабели / Кабели со штекерными разъемами (Jack) /
RS 1.5m 3.5 mm Male Jack to Male Phono Jack Audio Cable Assembly

Технические параметры

длина
1.5m
Connector A
3.5 mm Male Jack
Connector B
Male Phono Jack

Дополнительная информация

Datasheet