I3G4250DTR, 3-Axis Surface Mount Sensor, LGA, Serial-3 Wire, Serial-4 Wire, Serial-I2C, Serial-SPI, 16-Pin

Фото 1/4 I3G4250DTR, 3-Axis Surface Mount Sensor, LGA, Serial-3 Wire, Serial-4 Wire, Serial-I2C, Serial-SPI, 16-Pin
Изображения служат только для ознакомления,
см. техническую документацию
10 шт., срок 6 недель
2 340 руб.
Добавить в корзину 1 шт. на сумму 2 340 руб.
Альтернативные предложения2
Номенклатурный номер: 8868335552
Артикул: I3G4250DTR
Бренд: STMicroelectronics

Описание

Semiconductors\Sensor ICs\Motion Sensor ICs
ST Microelectronics 3-axis gyroscopes have a single sensing structure to measure motion along all three orthogonal axes rather than three separate structures.

Технические параметры

Maximum Operating Supply Voltage 3.6 V
Maximum Operating Temperature +85 °C
Minimum Operating Supply Voltage 2.4 V
Minimum Operating Temperature -40 °C
Mounting Type Surface Mount
Number of Axis 3
Package Type LGA
Pin Count 16
Sensitivity 79.3mdps/digit
Sensor Type Gyroscope
Technology Digital
Acceleration: 10000 g
Brand: STMicroelectronics
Factory Pack Quantity: Factory Pack Quantity: 3000
Interface Type: I2C, SPI
Manufacturer: STMicroelectronics
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Operating Supply Current: 6.1 mA
Output Type: Digital
Package / Case: LGA-16
Product Category: Gyroscopes
Product Type: Gyroscopes
Range: +/-245 dps, +/-500 dps, +/-2000 dps
Resolution: 16 bit
Sensing Axis: X, Y, Z
Sensitivity: 8.75 mdps/digit, 17.5 mpds/digit, 70 mpds/digit
Series: I3G4250D
Subcategory: Sensors
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 2.4 V
Вес, г 2

Техническая документация

Datasheet
pdf, 1027 КБ
Datasheet
pdf, 974 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.