I8 ABDECKPROFIL AL RS, Cover strip, 8mm groove

PartNumber: I8 ABDECKPROFIL AL RS
Ном. номер: 8094208001
Производитель: MAGE ATP GmbH
I8 ABDECKPROFIL AL RS, Cover strip, 8mm groove
Доступно на заказ более 1 уп. Отгрузка со склада в Москве 6 недель.
8 450 × = 8 450
или
купить в 1 клик
Цена указана за упаковку из 10
от 5 уп. — 7 540 руб.
от 10 уп. — 6 941 руб.

Описание

Cover Strips
Cover profiles for use with RS structural systems. Designed to cover aluminium profiles. The cover strips are also compatible with the Item range of profiles.

RS, Professionally Approved Products, gives you professional quality parts across all product categories. Our range has been testified by engineers as giving comparable quality to that of the leading brands without paying a premium price.

RS Structural System Profile Accessories
RS Structural System Profile Accessories include Cube Connectors, T-slot Nuts, Ball Catches, Turn Locks, Self Tapping Screws, Earthing Terminals, Cover Caps, and many other items. RS Structural System Profile Accessories are entirely compatible with Item Profile 6 and Profile 8 structural system components. RS Profile accessories are suitable for general workplace furniture system construction, offering light-weight, strong, easily interchangeable elements for a variety of profile types. The RS Structural System Profile Accessories form part of a modular system of components that may be constructed to form a wide variety of furniture structures, such as guarding enclosures, work benches, general enclosures, and other workplace fixtures.

Корпуса, шкафы и приспособления для хранения / Конструкционные материалы и поручни / Нащельные планки /
Cover strip, 8mm groove, Aluminium, 2m

Технические параметры

длина
2000mm
материал
Aluminium Alloy
последовательный
Profile 8
Fits Groove Size
8mm
Fits Strut Profile
8
Product Family
RS Structural System
Новинки
только новые товары

Дополнительная информация

Datasheet