IBF/150F-PG, IBC Adaptor S60x6 to fema

PartNumber: IBF/150F-PG
Ном. номер: 8013199667
Производитель: Sealtite Products
IBF/150F-PG, IBC Adaptor S60x6 to fema
Доступно на заказ более 1 шт. Отгрузка со склада в Москве 4-5 недель.
2 820 × = 2 820

Описание

Female BSP
IBC S60x6 female thread to female BSP threaded coupling

Разгрузочные переходники IBC IBC Off-load Adaptors
Female threaded polypropylene adaptors for use in the off-loading of fluids from 1000 litre IBC containers to process equipment etc. The adaptors feature special IBC S60x6 buttress threads, and a choice of connection types are available.

Водопровод и трубопровод / Трубы, тюбинги и шланги / Соединительные муфты для шланга /
Straight Male 1-1/2in Straight Coupler, 1-1/2 in Female, PP

Технические параметры

Материал корпуса
PP
размер резьбы
1-1/2in
Coupling Gender
Male
род резьбы
Female
Threaded Connection
1-1/2 in Female
Coupling Connector Type
Straight Coupler
Hose Inner Diameter
1-1/2in
Coupling Connector Direction
Straight