Добавить к сравнению Сравнить ()

ICL7106CPLZ, АЦП, 3.5 (инд.), (КР572ПВ5А) [PDIP-40]

Артикул: ICL7106CPLZ
Ном. номер: 43532
Производитель: Intersil
Фото 1/2 ICL7106CPLZ, АЦП, 3.5 (инд.), (КР572ПВ5А) [PDIP-40]
Фото 2/2 ICL7106CPLZ, АЦП, 3.5 (инд.), (КР572ПВ5А) [PDIP-40]
Есть в наличии более 50 шт. Отгрузка со склада в Москве 1-2 рабочих дня.
240 × = 240
от 5 шт. — 210 руб.
от 50 шт. — 206 руб.
Цена и наличие в магазинах

Описание

The ICL7106CPLZ is a 3-1/2 digit LCD high performance low power A/D Converter. Included are seven segment decoders, display drivers, a reference and a clock. The ICL7106 is designed to interface with a liquid crystal display (LCD) and includes a multiplexed backplane drive, the ICL7107 will directly drive an instrument size light emitting diode (LED) display. The ICL7106 bring together a combination of high accuracy, versatility and true economy. It features auto zero to less than 10µV, zero drift of less than 1µV/°C, input bias current of 10pA (maximum) and rollover error of less than one count. True differential inputs and reference are useful in all systems, but give the designer an uncommon advantage when measuring load cells, strain gauges and other bridge type transducers. Finally, the true economy of single power supply operation (ICL7106), enables a high performance panel meter to be built with the addition of only 10 passive components and a display.

• Guaranteed zero reading for 0V input on all scales
• True polarity at zero for precise null detection
• 1pA Typical input current
• True differential input and reference, direct display drive
• Low noise (<15µVP-P)
• On chip clock and reference
• Low power dissipation - Typically less than 10mW
• No additional active circuits required
• Enhanced display stability

Технические параметры

Тип архитектуры
adc+displ.dr
Интерфейс
Количество каналов
Разрядность
Тип корпуса
Диапазон рабочих температур, С
0…70

Дополнительная информация

Datasheet ICL7106CPLZ
Типы корпусов импортных микросхем