ICL7612DCPAZ

PartNumber: ICL7612DCPAZ
Ном. номер: 8059265613
Производитель: Intersil
ICL7612DCPAZ
Доступно на заказ более 10 шт. Отгрузка со склада в Москве 7 недель.
320 × = 320
от 10 шт. — 160 руб.

Описание

Operational Amplifiers, Intersil
With high speed and a very low input current, this op-amp is suitable for a variety of purposes, such as for use in power supplies and peak detectors. It also features a wide common mode input voltage range that makes it ideal for single supply applications, such as ground-referenced single supply amplifiers.

Operational Amplifiers, Intersil

Полупроводники / Усилители и компараторы / Операционные усилители /
Intersil ICL7612DCPAZ Op Amp, 1.4MHz CMOS, 3 → 15 V, 8-pin PDIP

Технические параметры

Dimensions
10.16 x 7.11 x 4.95mm
Maximum Operating Temperature
+70 °C
Minimum Operating Temperature
0 °C
Number of Channels per Chip
1
Package Type
PDIP
Pin Count
8
Power Supply Type
Dual, Single
Typical Dual Supply Voltage
±3 V, ±5 V
Typical Gain Bandwidth Product
1.4MHz
Typical Single Supply Voltage
3 → 15 V
Typical Slew Rate
1.6V/µs
Typical Voltage Gain
104 dB
Width
7.11mm
Typical Input Voltage Noise Density
100nV/√Hz
высота
4.95mm
длина
10.16mm
тип монтажа
Through Hole
тип выхода
CMOS

Дополнительная информация

ICL7611, ICL7612 1.4MHz, Low Power CMOS ...