ICM7556IPDZ, IC, TIMER DUAL CMOS, 7556, DIP14

PartNumber: ICM7556IPDZ
Ном. номер: 8095449968
Производитель: Intersil
ICM7556IPDZ, IC, TIMER DUAL CMOS, 7556, DIP14
Доступно на заказ 1581 шт. Отгрузка со склада в Москве 7 недель.
190 × = 190
от 10 шт. — 116 руб.
от 100 шт. — 85 руб.

Описание

The ICM7556IPDZ is a CMOS RC Timer provides significantly improved performance over the standard SE/NE555/6 and 355 timers, while at the same time being direct replacements for those devices in most applications. Improved parameters include low supply current, wide operating supply voltage range, low THRESHOLD, TRIGGER and RESET currents, no crowbarring of the supply current during output transitions, higher frequency performance and no requirement to decouple control voltage for stable operation. Specifically, the ICM7556 are stable controllers capable of producing accurate time delays or frequencies. The ICM7556 is a dual ICM7555, with the two timers operating independently of each other, sharing only V+ and GND. In the one shot mode, the pulse width of each circuit is precisely controlled by one external resistor and capacitor.

• Exact equivalent in most cases for SE/NE555/556 or TLC555/556
• 120µA Low supply current
• 20pA Extremely low input currents
• 0.005%/°C at +25°C temperature stability
• Normal reset function no crowbarring of supply during output transition
• Can be used with higher impedance timing elements than regular 555/6 for longer RC time constants
• Timing from microseconds through hours
• Operates in both astable and monostable modes
• Adjustable duty cycle
• High output source/sink driver can drive TTL/CMOS
• Outputs have very low offsets, HI and LO

Полупроводники - Микросхемы\Таймеры, Генераторы и Управление Частотой\Таймеры, Осцилляторы и Импульсные Генераторы
Код: 9663770

Технические параметры

Частота
1МГц
Минимальное Напряжение Питания
Максимальное Напряжение Питания
18В
Корпус Цифровой ИС
DIP
Количество Выводов
14вывод(-ов)
Минимальная Рабочая Температура
-25°C
Максимальная Рабочая Температура
85°C
Упаковка
Поштучно

Дополнительная информация

Datasheet ICM7556IPDZ