ICS-43432, Digital Microphone,omni M

PartNumber: ICS-43432
Ном. номер: 8104574639
Производитель: Invensense
ICS-43432, Digital Microphone,omni M
Доступно на заказ более 8 шт. Отгрузка со склада в Москве 7 недель.
580 × = 1 160
Количество товаров должно быть кратно 2 шт.

Описание

Digital MEMS Microphone - ICS-43432, InvenSense
The ICS-43432 is a low-noise MEMS microphone with an I 2 S digital output. The InvenSense digital microphone ICS43432 has fully decimated outputs that allow them to be connected directly into microcontrollers (MCU) and DSPs. The device contains a MEMS sensor, an analog to digital converter, signal conditioning, decimation and anti-aliasing filters along with a 24-bit I 2 S interface.
The digital microphone is bottom ported and has a high signal to noise ratio (SNR) along with a wideband frequency response It is also perfect when an audio codec design is not needed. The applications include wearables, remote controls, teleconferencing systems, gaming consoles, security systems, and microphone arrays.

MEMS Microphones

Пассивные компоненты / Компоненты для звуковых оповещателей, сирен и микрофонов / Конденсаторные микрофоны (компоненты) /
InvenSense Omni-Directional Surface Mount Condenser Microphone Element, 50 → 20000 Hz -27 → -25dB

Технические параметры

высота
1mm
тип монтажа
Surface Mount
Directivity
Omni-Directional
Standard Operating Voltage
1.62 → 3.63V
Новинки
только новые товары
Dimensions
4 x 3 x 1mm
Maximum Frequency
20000Hz
Maximum Operating Temperature
+85°C
Maximum Supply Current
24µA
Minimum Frequency
50Hz
Minimum Operating Temperature
-40°C
чувствительность
-27 → -25dB
Signal to Noise Ratio
65dBA

Дополнительная информация

Low Noise Microphone with I2S Digital Output