IDK04-200, Moisture Control Tubing 4

PartNumber: IDK04-200
Ном. номер: 8115401389
Производитель: SMC
Доступно на заказ более 1 шт. Отгрузка со склада в Москве 4-5 недель.
7 750 × = 7 750
или
купить в 1 клик
от 5 шт. — 6 670 руб.

Описание

SMC Push-in System Fluoropolymer Tube

SMC Moisture Control Tubing ("Moiscon") prevents problems with pneumatic equipment as a result of water condensing within tubing, by enabling the tube to breathe, thereby allowing the water vapour to dissipate to atmosphere.

Water within a pneumatic system can wash away or otherwise degrade grease and other lubricants, and result in operational failure of actuators and other pneumatic system components.

Push-in System - Fluoropolymer, Polyurethane and PTFE Tube

Технические параметры

применение
Prevents Piping Condensation for Small Cylinders & Air Grippers
цвет
Clear
длина
240mm
материал
Fluoropolymer
максимальное рабочее давление
0.7 MPa
максимальная рабочая температура
+40°C
Minimum Operating Temperature
0°C
Manufacturer Series
IDK
Hose Inside Diameter
2.5mm
Hose Outside Diameter
4mm

Дополнительная информация

Moisture Control Tube Series IDK Data Sheet IDK04-200