IE-C6FP8LD0010M40V40 -1248280010, Cat 6 90deg angled patch

PartNumber: IE-C6FP8LD0010M40V40 -1248280010
Ном. номер: 8010266564
Производитель: Weidmuller
IE-C6FP8LD0010M40V40 -1248280010, Cat 6 90deg angled patch
Доступно на заказ более 5 шт. Отгрузка со склада в Москве 4-5 недель.
860 × = 860
от 15 шт. — 640 руб.

Описание

Weidmuller Cat6 Cabinet Line RJ45 to RJ45 Angled Patch Cables
Cat6 Cabinet Line RJ45 to RJ45 angled patch cable assemblies with an IP20 RJ45 plug connector on either end. These Cabinet Line RJ45 to RJ45 patch cables have S/FTP shielding with a PE insulation and a grey LSZH sheath with a 5.9mm diameter. The operating temperature range for these Cabinet Line RJ45 to RJ45 patch cables is -20 to +60°C. These RJ45 to RJ45 angled patch cables are available in various lengths.
Stock numbers ending in -W40-D have a 270 degree angled RJ45 connection on one end
Stock numbers ending in -V40-D have a 90 degree angled RJ45 connection on one end

Halogen: to IEC 60754-2
Resistance to spread of flame: to IEC 60332-1/ UL 1581 FT2
Cable: ANSI / TIA / EIA-568-B.2-10, ISO / IEC 11801: 2002, EN50173-1: 2007
Connector: IEC 60603-7-51

Weidmuller Range

Кабели и провода / Сетевой кабель / Кабель для передачи данных / Кабельные сборки для кабеля категории 6 /
1m Straight Through Cat6 Cable Assembly, S/FTP Grey LSZH

Технические параметры

длина
1m
материал внешней брони
LSZH
цвет брони
Grey
Тип экрана
S/FTP
конфигурация проводки
Straight Through

Дополнительная информация

Cat 6 90 degree angled patch cable LSZH 1m IE-C6FP8LD0010M40V40 -1248280010
Cat 6 90 degree angled patch cable LSZH 1m