IE-C6FP8LD0015M40W40 -1233160015, Cat6 270deg angled patch

PartNumber: IE-C6FP8LD0015M40W40 -1233160015
Ном. номер: 8046333549
Производитель: Weidmuller
IE-C6FP8LD0015M40W40 -1233160015, Cat6 270deg angled patch
Доступно на заказ более 5 шт. Отгрузка со склада в Москве 4-5 недель.
990 × = 990
от 15 шт. — 740 руб.
от 50 шт. — 636.40 руб.

Описание

Weidmuller Cat6 Cabinet Line RJ45 to RJ45 Angled Patch Cables
Cat6 Cabinet Line RJ45 to RJ45 angled patch cable assemblies with an IP20 RJ45 plug connector on either end. These Cabinet Line RJ45 to RJ45 patch cables have S/FTP shielding with a PE insulation and a grey LSZH sheath with a 5.9mm diameter. The operating temperature range for these Cabinet Line RJ45 to RJ45 patch cables is -20 to +60°C. These RJ45 to RJ45 angled patch cables are available in various lengths.
Stock numbers ending in -W40-D have a 270 degree angled RJ45 connection on one end
Stock numbers ending in -V40-D have a 90 degree angled RJ45 connection on one end

Halogen: to IEC 60754-2
Resistance to spread of flame: to IEC 60332-1/ UL 1581 FT2
Cable: ANSI / TIA / EIA-568-B.2-10, ISO / IEC 11801: 2002, EN50173-1: 2007
Connector: IEC 60603-7-51

Weidmuller Range

Технические параметры

длина
1.5m
материал внешней брони
LSZH
цвет брони
Grey
Тип экрана
S/FTP
конфигурация проводки
Straight Through

Дополнительная информация

Cat 6 270 degree angled patch cable LSZH 1.5m IE-C6FP8LD0015M40W40 -1233160015