IIS2ICLXTR, МЭМС акселерометр, Цифровой, X, Y, ± 0.5г, ± 1г, ± 2г, ± 3г, 1.71 В, 3.6 В, CCLGA
см. техническую документацию
Описание
IIS2ICLXTR is a high-accuracy (ultralow noise, high stability and repeatability) and low-power, 2 axis linear accelerometer with digital output. The IIS2ICLX has a selectable full scale of ±0.5/±1/±2/±3g and is capable of providing the measured accelerations to the application over an I²C or SPI digital interface. Its high accuracy, stability over temperature and repeatability make IIS2ICLX particularly suitable for inclination measurement applications (inclinometers). The sensing element is manufactured using a dedicated micromachining process to produce inertial sensors and actuators on silicon wafers. The IC interface is manufactured using a CMOS process. Typical applications include precision inclinometers, antenna pointing and platform levelling, structural health monitoring, precise levelling instruments, installation and monitoring of equipment, robotics and industrial automation.
• Ultralow noise performance: 15µg/√Hz
• Superior stability over temperature (<0.075mg/°C) and repeatability
• Embedded compensation for high stability over temperature
• I²C/SPI digital output interface and smart embedded FIFO up to 3KB
• Low power: 0.42mA with 2 axes delivering full performance
• Sensor hub feature to efficiently collect data from additional external sensors
• Programmable high-pass and low-pass digital filters
• Programmable machine learning core to integrate AI algorithms, reduce power consumption
• Programmable finite state machine to process data from accelerometer and one external sensor
• Analog supply voltage: 1.71V to 3.6V and high shock survivability
Технические параметры
Выход МЭМС Датчика | Цифровой |
Диапазон Ускорения | ±0.5г, ±1г, ±2г, ±3г |
Количество Выводов | 16вывод(-ов) |
Максимальное Напряжение Питания | 3.6В |
Минимальное Напряжение Питания | 1.71В |
Оси Измерения | X, Y |
Стиль Корпуса Микросхемы Датчика | CCLGA |
Типичное Значение Чувствительности | 0.015мг/LSB, 0.031мг/LSB, 0.061мг/LSB, 0.122мг/LSB |
Уровень Чувствительности к Влажности (MSL) | MSL 3-168 часов |
Brand: | STMicroelectronics |
Factory Pack Quantity: Factory Pack Quantity: | 3000 |
Manufacturer: | STMicroelectronics |
Moisture Sensitive: | Yes |
Part # Aliases: | IIS2ICLX |
Product Category: | Inclinometers |
Product Type: | Inclinometers |
Series: | IIS2ICLX |
Subcategory: | Sensors |
Вес, г | 2.55 |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.