IKW15N120H3FKSA1, БТИЗ транзистор, 30 А, 2.05 В, 217 Вт, 1.2 кВ, TO-247, 3 вывод(-ов)

PartNumber: IKW15N120H3FKSA1
Ном. номер: 8049603339
Производитель: Infineon Technologies
IKW15N120H3FKSA1, БТИЗ транзистор, 30 А ...
Доступно на заказ 100 шт. Отгрузка со склада в Москве 7 недель.
380 × = 380
от 25 шт. — 336 руб.
от 100 шт. — 276 руб.

Описание

The IKW15N120H3 is a High Speed IGBT in Trench and field-stop technology with soft, fast recovery anti-parallel diode. The high speed device is used to reduce the size of the active components (25 to 70kHz). The high speed 3 family provides the best compromise between switching and conduction losses. The key feature of this family is a MOSFET-like turn-OFF switching behaviour, leading to low turn-OFF losses. Furthermore, up to 15% efficiency improvement can be achieved by implementing this technology in your design.

• Designed specifically to replace planar MOSFETs in applications switching @ frequencies below 70kHz
• Low switching losses for high efficiency
• Fast switching behaviour with low EMI emissions
• Optimized diode for target applications, meaning further improvement in switching losses
• Low gate resistor selection possible (down to 5R) whilst maintaining excellent switching behaviour
• Short-circuit capability
• Excellent performance
• Low switching and conduction losses
• Very good EMI behaviour
• Small gate resistor for reduced delay time and voltage overshoot
• Best-in-class IGBT efficiency and EMI behaviour
• Packaged with and without freewheeling diode for increased design freedom
• Green product
• Halogen-free

Полупроводники - Дискретные\Транзисторы\БТИЗ Одиночные
Код: 2432700

Технические параметры

DC Ток Коллектора
30А
Напряжение Насыщения Коллектор-Эмиттер Vce(on)
2.05В
Рассеиваемая Мощность
217Вт
Напряжение Коллектор-Эмиттер
1.2кВ
Стиль Корпуса Транзистора
TO-247
Количество Выводов
3вывод(-ов)
Максимальная Рабочая Температура
175°C
Уровень Чувствительности к Влажности (MSL)
MSL 1 - Безлимитный

Дополнительная информация

Datasheet IKW15N120H3FKSA1