IL-WX-10PB-HF-HD-S-BE, 10w btb plug R/A 0.8mm pi

PartNumber: IL-WX-10PB-HF-HD-S-BE
Ном. номер: 8084522572
Производитель: Japan Aviation Electronics Industry
IL-WX-10PB-HF-HD-S-BE, 10w btb plug R/A 0.8mm pi
Доступно на заказ более 50 шт. Отгрузка со склада в Москве 6 недель.
98 × = 980
Количество товаров должно быть кратно 10 шт.
от 200 шт. — 64 руб.

Описание

IL-WX Series 90° Plugs
For JAE IL-WX Board to Board Series Socket receptacles (straight) see stock number 436-957 typical

0.8mm Board to Board IL-WX Series - JAE
This series of JAE IL-WX Board to Board Connectors are designed with extremely small spacing with a double row contact arrangement. The JAE IL-WX Board to Board Connectors feature SMT contact configuration for automatic mounting. Applications for JAE IL-WX Board to Board Connectors include video cameras and portable appliances where size reduction is important.
JAE IL-WX Board to Board Connectors are low profile with connection between parallel boards spaced at 4.5 mm.
JAE IL-WX Board to Board Connectors are combinations of socket receptacle (straight) and pin header (straight/90°) to enable vertical and parallel connections.
The boss on both sides of the bottom of the JAE IL-WX Board to Board Connector ensures correct positioning on the board.

Разъемы / Разъемы на печатные платы / Штыревые разъемы на печатные платы /
JAE IL-WX Series, 0.8mm Pitch 10 Way 2 Row Right Angle PCB Header, Solder Termination, 0.5A

Технические параметры

материал контактов
Copper Alloy
номинальный ток
0.5A
число контактов
10
число рядов
2
Шаг
0.8mm
последовательный
IL-WX
способ концевой заделки
Solder
тип
Board to Board
Body Orientation
Right Angle

Дополнительная информация

IL-WX Series Connectors Catalogue
IL-WX Series_E