IL19-US1-SJT-3150-183, Locking C19 IEC Cable 6FT

PartNumber: IL19-US1-SJT-3150-183
Ном. номер: 8027247820
Производитель: Schaffner
IL19-US1-SJT-3150-183, Locking C19 IEC Cable 6FT
Доступно на заказ более 2 шт. Отгрузка со склада в Москве 4-5 недель.
1 760 × = 1 760
от 10 шт. — 1 300 руб.
от 20 шт. — 1 202 руб.

Описание

IEC Inlet Locking System - IL19 Series
Schaffner IL19 series power cords with IEC locking systems guard against accidental disconnection of all electrical appliances with an IEC inlet. No exchange or modification of the IEC inlet or IEC inlet filter system is required, and retrofitting is easy for all electronic equipment and devices.

Applications include: - Industrial equipment; Medical devices; In-vitro-devices; Broadcast stations; Mobile applications

No accidental disconnection
Fits any Schaffner IEC C20 inlet filter
Retrofit for any IEC C20 inlet

Cable Plugs and Sockets

IEC appliance plugs

Mains connectors for use in most of Europe. 250 V∼, 6 A/10 A rating (see the individual connectors). Sockets and plugs comply to IEC 320, EN 60 320, CEE 22 and BS 4491 and cables comply to BS 6500 (1975). BASEC approved. Colour: black

Разъемы / Разъемы для электросетей, разъемы IEC и принадлежности / Разъемы IEC /
C20 Female Straight Cable Mount Mains Lead, Rated At 16A, 250 V ac/dc

Технические параметры

номинальный ток
16A
род
Female
тип монтажа
Cable Mount
номинальное напряжение
250 V AC/DC
Body Orientation
Straight
IEC Connector Type
C20

Дополнительная информация

Power Cords with Locking System for Inlet Filters IL13, IL13P, IL19 Data Sheet IL19-US1-SJT-3150-183
Power Cords with Locking System for Inlet ...