ILE-IC01-85NL-SC201., I Eco Board IR OSLON Comp

PartNumber: ILE-IC01-85NL-SC201.
Ном. номер: 8113905670
Производитель: Нет торговой марки
ILE-IC01-85NL-SC201., I Eco Board IR OSLON Comp
Доступно на заказ более 4 шт. Отгрузка со склада в Москве 4-5 недель.
1 240 × = 1 240

Описание

Eco1 IR LED Arrays - IR OSLON Compact
This Eco1 board from Intelligent LED Solutions (ILS), houses the IR OSLON Compact LED from OSRAM Opto Semiconductors. The IR OSLON Compact comes in a small package and offers a high output. With an emission angle of 65° the IR OSLON Compact does not require additional optics or reflectors.
The Eco1 boards are built using FR4 with optimal thermal management. They also offer a long lifetime at higher currents and do not require additional heat sinks. Suitable applications for the IR Compact Eco1 board include; IR illumination for cameras, surveillance, gesture recognition and eye tracking.

Features of the IR Compact Eco1:
IR OSLON Compact IR LED (SFH4710)
Wavelength: 850nm
Emission angle: 65°
Can be linked together for longer chains

Intelligent LED Solutions (ILS) IR LED Arrays

Дисплеи и оптоэлектроника / Светодиоды и принадлежности / Инфракрасные светодиоды /
ILS ILE-IC01-85NL-SC201. IR OSLON Compact Eco1 IR LED Array, 850nm, 4-pin

Технические параметры

размеры
20.25 x 13.7 x 2.35mm
число выводов
4
пиковая длина волны
850nm
последовательный
IR OSLON Compact Eco1
Number of LEDs
1
Radiant Intensity
63mW/sr
Lens Shape
Rectangular
Maximum Supply Voltage
3.5V
Angle of Half Intensity
± 65°
Новинки
только новые товары

Дополнительная информация

Data Sheet