ILF-IO72-85NL- SD401-WIR200., 72 IR LED Flood Oslon 850

PartNumber: ILF-IO72-85NL-SD401-WIR200.
Ном. номер: 8007981668
Производитель: Нет торговой марки
ILF-IO72-85NL- SD401-WIR200., 72 IR LED Flood Oslon 850
Доступно на заказ 1 шт. Отгрузка со склада в Москве 4-5 недель.
Бесплатная доставка по всей России
67 330 × = 67 330
или
купить в 1 клик

Описание

PowerFlood IR LED Arrays - IR OSLON Black 72
The Oslon IR 72 PowerFlood series of infrared LED arrays, from Intelligent LED Solutions, features 72 Osram Oslon Black IR LEDs. The Oslon Black IR LED's small package and integrated lens allow the construction of very high power density arrangements. Compact and powerful, IR 72 PowerFloods LED light sources are built on aluminium substrates for optimal thermal management and have 200mm wires fitted as standard. Oslon IR 72 PowerFlood arrays are ideal for a wide range of applications including: Surveillance systems, IR illumination for cameras, Machine vision, night vision light and driver assistance systems.

Oslon IR 72 PowerFloods contain 72 Oslon Black IR LEDs with integral silicone resin lens
Standard (90°) and Wide-angle (150°) versions available
Single input voltage of 48V, each module has built-in regulation
Maximum operating current: 1A (5A surge) per LED chip
Lifetime up to: 70.000 hours to 70% of original brightness (L70/B50)
PowerFlood board size (L x W x T): 235 x 170 x 7 mm
Mounting holes (3mm diameter) allow easy installation with screws
Operation with a constant voltage, 48Vdc, LED driver See datasheet for suitable heat sinks, LED drivers and thermal interface material

Depending on the mode of operation, these devices emit highly concentrated non visible infrared light which can be hazardous to the human eye.

PowerFlood IR LED arrays will overheat in operation if not attached to a suitable heat sink, over heating can cause failure or irreparable damage.
Do not operate PowerFlood IR LED arrays with a power supply with unlimited current. Connection to constant voltage power supplies that are not current limited may cause the PowerFlood IR LED array to consume current above the specified maximum and cause failure or irreparable damage.

Intelligent LED Solutions (ILS) IR LED Arrays

Дисплеи и оптоэлектроника / Светодиоды и принадлежности / Инфракрасные светодиоды /
ILS ILF-IO72-85NL-SC201. OSLON IR 72 PowerFlood, 72 IR Flood LED Lamp, 850nm, PCB Array SMD Package

Технические параметры

тип монтажа
Surface Mount
тип упаковки
PCB Array
пиковая длина волны
850nm
последовательный
OSLON IR 72 PowerFlood
Number of LEDs
72
Lens Shape
Circular

Дополнительная информация

OSLON IR 72 PowerFlood Modules Datasheet ILF-IO72-85NL-SD401-WIR200.
OSLON IR 72 PowerFlood Modules Datasheet