ILF-ON27-WMWH-SC211., 27 LED Flood Oslon SSL 80

PartNumber: ILF-ON27-WMWH-SC211.
Ном. номер: 8004024988
Производитель: Нет торговой марки
ILF-ON27-WMWH-SC211., 27 LED Flood Oslon SSL 80
Доступно на заказ более 1 шт. Отгрузка со склада в Москве 4-5 недель.
Бесплатная доставка по городам Москва, Санкт-Петербург, Краснодар, Нижний Новгород
14 810 × = 14 810
или
купить в 1 клик

Описание

OSLON SSL 80 27 LED PowerFlood Arrays
The Oslon+ SSL 80 series of PowerFlood LED arrays, from Intelligent LED Solutions, feature 27 Osram Oslon SSL 80 ThinGan (UX: 3) LEDs. Utilising Osram's latest power chip technology they remain efficient when driven at currents of up to 1000mA, additionally a low thermal resistance of 7K/W ensures cool running and a highly efficient product. PowerFlood LED arrays are compact, powerful LED light sources built on aluminium substrates for optimal thermal management and use industry standard connectors for simple 'Plug and Play' connection. Oslon+ SSL 80 series PowerFlood LED arrays are suitable for a wide variety of applications including: General lighting of all types, Down-lighters, Floodlights, Square, double D, etc. fluorescent tube replacement, Domestic lighting, amenity lighting and architectural lighting.

Each Oslon+ 80 27 LED PowerFlood array contains 27 OSLON SSL 80 (UX: 3) LEDs
Beam angle: ±40°
LED drive current up to: 1.000mA
Up to 70.000 hour lifetime to 70% of original brightness (L70/B50)
25 LEDs in main light section, 2 in separate section
PowerFlood board size 180x180x7.1max mm (including connectors)
5mm clearance mounting holes allow installation with screws
Connection with JST PH type connectors
See datasheets for suitable heat sinks, power supplies and cables

PowerFlood LED arrays will overheat in operation if not attached to a suitable Heat Sink, over heating can cause failure or irreparable damage.
Do not operate PowerFlood LED arrays with a power supply with unlimited current. Connection to constant voltage power supplies that are not current limited may cause the PowerFlood LED array to consume current above the specified maximum and cause failure or irreparable damage.

Intelligent LED Solutions LED Modules - Floods

Дисплеи и оптоэлектроника / Светодиодные компоненты систем освещения / Светодиодные линейки и модули /
ILS ILF-ON27-WMWH-SC211., OSLON SSL 80 Powerflood LED Linear Array, 27 White LEDs (3000K)

Технические параметры

цветовая температура
3000K
размеры
180 x 180 x 7mm
высота
7mm
длина
180mm
последовательный
OSLON SSL 80 Powerflood
ширина
180mm
Number of LEDs
27
Typical Luminous Flux
2775 lm
Constant Voltage or Constant Current
Constant Current
LED Colours
White

Дополнительная информация

OSLON SSL 80 27 LED PowerFlood Whites Data Sheet