ILF-OW17-NUWH- SC211-WIR200., 17 LED Flood Oslon SSL 15

PartNumber: ILF-OW17-NUWH-SC211-WIR200.
Ном. номер: 8070723965
Производитель: Нет торговой марки
ILF-OW17-NUWH- SC211-WIR200., 17 LED Flood Oslon SSL 15
Доступно на заказ 1 шт. Отгрузка со склада в Москве 4-5 недель.
Бесплатная доставка по городам Москва, Санкт-Петербург, Краснодар, Нижний Новгород
10 510 × = 10 510
или
купить в 1 клик

Описание

OSLON SSL 150 17 LED PowerFlood Arrays
The Oslon+ SSL 150 series of PowerFlood LED arrays, from Intelligent LED Solutions, feature 17 Osram Oslon SSL 150 ThinGan (UX: 3) LEDs (16 LEDs in the main light section and the remaining 1 in separate emergency section). Utilising Osram's latest power chip technology they remain efficient when driven at currents of up to 1000mA, additionally a low thermal resistance of 7K/W ensures cool running and a highly efficient product. PowerFlood LED arrays are compact, powerful LED light sources built on aluminium substrates for optimal thermal management and use industry standard connectors for simple 'Plug and Play' connection. Oslon+ SSL 150 series PowerFlood LED arrays are suitable for a wide variety of applications including: General lighting of all types, Down-lighters, Floodlights, Square, double D, etc. fluorescent tube replacement, Domestic lighting, amenity lighting and architectural lighting.

Each: OSLON+ 150 17 LED Flood contains 17 OSLON SSL 150 ThinGan (UX: 3) LEDs
Beam angle: ±75°
LED drive current: up to 1.000mA
Up to 70.000 hour lifetime to 70% of original brightness (L70/B50)
16 LEDs in main light section, 1 in separate section - emergency LED
PowerFlood board size 215x194x7.1max mm (including connectors)
5mm clearance mounting holes allows installation with screws
Connection with JST PH type connectors
See datasheets for suitable heat sinks, power supplies and cables

LED arrays will overheat in operation if not attached to a suitable Heat Sink, over heating can cause failure or irreparable damage.
Do not operate PowerFlood LED arrays with a power supply with unlimited current. Connection to constant voltage power supplies that are not current limited may cause the PowerFlood LED array to consume current above the specified maximum and cause failure or irreparable damage.

Intelligent LED Solutions LED Modules - Floods

Дисплеи и оптоэлектроника / Светодиодные компоненты систем освещения / Светодиодные линейки и модули /
ILS ILF-OW17-NUWH-SC211-WIR200., OSLON SSL 150 Powerflood LED Linear Array, 17 White LEDs (4000K)

Технические параметры

цветовая температура
4000K
размеры
215 x 194 x 7.1mm
высота
7.1
длина
215mm
последовательный
OSLON SSL 150 Powerflood
ширина
194mm
Number of LEDs
17
Typical Luminous Flux
2125 lm
Constant Voltage or Constant Current
Constant Current
LED Colours
White

Дополнительная информация

OSLON SSL 150 17 LED PowerFlood Whites Data Sheet