ILF-SJ27-HW95-SC201., 27 LED Flood 3J White 270

PartNumber: ILF-SJ27-HW95-SC201.
Ном. номер: 8079952456
Производитель: Нет торговой марки
ILF-SJ27-HW95-SC201., 27 LED Flood 3J White 270
Доступно на заказ более 1 шт. Отгрузка со склада в Москве 4-5 недель.
Бесплатная доставка по городам Москва, Санкт-Петербург, Краснодар, Нижний Новгород
19 270 × = 19 270
или
купить в 1 клик

Описание

Stanley 3J 27 LED PowerFlood Arrays
The Stanley 3J series of PowerFlood LED arrays, from Intelligent LED Solutions, are powerful and low profile. Featuring 27 Stanley 3J LEDs with a Colour Rendering Index (CRI) of 95 for excellent colour definition, 25 of the LEDs are used in the main light and the remaining 2 LEDs for emergency lighting. With Aluminium PCBs for optimum thermal management they can operate with drive currents up to 800mA and utilise industry standard connectors for simple Plug and Play connectivity. Stanley 3J PowerFlood LED arrays are suitable for a wide variety of applications including: General lighting of all types, Down-lighters, Floodlights, Square, double D, etc. fluorescent tube replacement, Domestic lighting, amenity lighting and architectural lighting.

Each SJ27 PowerFlood LED array contains 27 Stanley Electric high reliability 3J series LEDs
Beam angle: ±60°
Up to 800mA LED drive current
Up to 50.000 hour lifetime to 70% of original brightness
25 LED in main light section
2 Emergency LEDs built-in, these will interface with leading manufacturers' LED emergency lighting units
PowerFlood board size (L x H x T): 180x180x7.1mm (including connectors)
5mm clearance mounting holes allows installation with screws
Connection with JST PH type connectors
See datasheets for suitable heat sinks, power supplies and cables

PowerFlood LED arrays will overheat in operation if not attached to a suitable Heat Sink, over heating can cause failure or irreparable damage.
Do not operate PowerFlood LED arrays with a power supply with unlimited current. Connection to constant voltage power supplies that are not current limited may cause the PowerFlood LED array to consume current above the specified maximum and cause failure or irreparable damage.

Intelligent LED Solutions LED Modules - Floods

Дисплеи и оптоэлектроника / Светодиодные компоненты систем освещения / Светодиодные линейки и модули /
ILS ILF-SJ27-HW95-SC201., Stanley 3J Powerflood LED Linear Array, 27 White LEDs (2700K)

Технические параметры

цветовая температура
2700K
размеры
180 x 180 x 7mm
высота
7mm
длина
180mm
последовательный
Stanley 3J Powerflood
ширина
180mm
Number of LEDs
27
Typical Luminous Flux
2160 lm
Constant Voltage or Constant Current
Constant Current
LED Colours
White

Дополнительная информация

Stanley 3J 27 PowerFlood CRI95 Data Sheet