ILH-IW01-85SL- SC211-WIR200., 1 LED IR OSLON PowerStar

PartNumber: ILH-IW01-85SL-SC211-WIR200.
Ном. номер: 8067171588
Производитель: Нет торговой марки
ILH-IW01-85SL- SC211-WIR200., 1 LED IR OSLON PowerStar
Доступно на заказ более 3 шт. Отгрузка со склада в Москве 4-5 недель.
1 420 × = 1 420
от 5 шт. — 1 130 руб.
от 10 шт. — 960 руб.

Описание

PowerStar Wide IR LED Arrays - IR OSLON Black
The Intelligent LED Solutions IR PowerStar Wide-angle LED modules utilise the OSRAM Opto IR Oslon® Black Series LEDs – the smallest infrared LEDs with more than one watt of optical power currently available. The small integrated-lens package allows superior and highly compact arrangements of very high power density. These LED light sources are constructed on aluminium substrates for durability and optimal thermal management; they are supplied with 200mm connecting wires as standard. Typical applications include surveillance and security systems, IR illumination for cameras, machine vision, night vision lighting and driver assistance systems.

The Oslon® 1 IR PowerStar contains a single IR Oslon Black Series LED
The Oslon® 4 IR PowerStar contains four IR Oslon Black Series LEDs
Integrated silicon lens provides 150° half-power radiation angle
Up to 100.000 hour operating life to 70% of original brightness
Multiple PowerStar modules can be linked together to produce longer chains
Current range 100 to 1000mA, up to 5A pulsed
Mounting holes using M3 screws allows easy installation
Size (L x W x H):
— PowerStar 20 x 20 x 3.5mm
For suitable Heat Sinks see typically 780-5893, 780-5938 etc.
For suitable Power Supplies see 736-2368, 780-5798, 780-5792 etc.

Depending on the mode of operation, these devices emit highly concentrated non-visible infrared light which can be hazardous to the human eye.

PowerStar & PowerCluster IR LED modules will overheat in operation if not attached to a suitable Heat Sink. Over-heating can cause failure or irreparable damage. These IR LED modules should only be used with current-limited power supplies. Connection to constant voltage Power Supplies that are not current limited may cause excessive current above the specified maximum and cause failure or irreparable damage.

Intelligent LED Solutions (ILS) IR LED Arrays

Дисплеи и оптоэлектроника / Светодиоды и принадлежности / Инфракрасные светодиоды /
ILS ILH-IW01-85SL-SC211-WIR200. OSLON 1 IR Wide PowerStar IR LED Module, 850nm, PCB Star SMD Package

Технические параметры

размеры
20 x 20 x 3.5mm
тип монтажа
Surface Mount
число выводов
2
тип упаковки
PCB Star
пиковая длина волны
850nm
последовательный
OSLON 1 IR Wide PowerStar
Number of LEDs
1
Radiant Intensity
1030mW/sr
Lens Shape
Dome
Angle of Half Intensity
±75°

Дополнительная информация

OSLON® 1 IR Wide PowerStar