ILH-ON01-RED1-SC201., Osram OSLON 1 Star Red 62

PartNumber: ILH-ON01-RED1-SC201.
Ном. номер: 8115937864
Производитель: Нет торговой марки
ILH-ON01-RED1-SC201., Osram OSLON 1 Star Red 62
Доступно на заказ 3 шт. Отгрузка со склада в Москве 4-5 недель.
850 × = 850

Описание

OSLON1 PowerStar LED Arrays
A functional replacement for Osram OSTAR®, every Oslon1 PowerStar has, at its heart, an Osram Oslon SSL LED producing outstanding brightness and luminance. PowerStars are powerful and compact LED light sources built on laminated substrates for optimum thermal management. These LED circular arrays (stars) are available with or without connecting wires. They are also available in a range of colour options including deep blue, true green, yellow, red-orange, red and hyper-red. Suitable applications for the Oslon1 PowerStar arrays include; effect lighting, decorative lighting, special lights, spot lighting, architectural and retail/entertainment lighting.
The Oslon1 PowerStar series are compatible with a range of lenses and reflectors including Lisa2, Tina and Regina.

Contains Osram Oslon SSL LED with integral silicon resin lens
PowerStars can be linked together to produce longer chains
Available with or without 200mm connecting wires
Lifetime: Up to 100.000 Hours to 70% of original brightness
Current range 100 to 1000mA
Dimensions (L x W x H): 20x20x3.85mm
Mounting holes using M3 screws allow easy installation
Secondary lens can be fitted
Operation with Osram Optotronic® power supplies, or any other constant current power supply
Applications include: Decorative Lighting, Spot Lighting, Retail and Entertainment Lighting

PowerStars will overheat in operation if not attached to a suitable heatsink. Overheating can cause failure or irreparable damage.
Do not operate PowerStars with power supplies with unlimited current. Connection to constant voltage power supplies that are not current limited may cause the PowerStar to consume current above the specified maximum and cause failure or irreparable damage.

Intelligent LED Solutions LED Modules - PowerStars

Технические параметры

Материал основания
Aluminium
последовательный
OSLON1 PowerStar
Number of LEDs
1
Outer Diameter
20mm
Typical Luminous Flux
82 lm
Constant Voltage or Constant Current
Constant Current
LED Colours
Red

Дополнительная информация

Oslon1 PowerStar Colours ILH-ON01-xxxx-SC201-xx Series Data Sheet ILH-ON01-RED1-SC201.