ILH-ON01-ULWH- SC211-WIR200., LED Star Oslon SSL 80 Whi

PartNumber: ILH-ON01-ULWH-SC211-WIR200.
Ном. номер: 8114324037
Производитель: Нет торговой марки
ILH-ON01-ULWH- SC211-WIR200., LED Star Oslon ...
Доступно на заказ более 4 шт. Отгрузка со склада в Москве 7 недель.
1 080 × = 1 080
от 5 шт. — 860 руб.
от 10 шт. — 728 руб.

Описание

OSLON SSL 80 1+ PowerStar LED Arrays
The Oslon 80 1+ PowerStar series of LED arrays, from Intelligent LED Solutions, feature 1 Oslon SSL Square ThinGan (UX: 3) LED. Utilising Osram's latest power chip technology they remain efficient when driven at currents of up to 1000mA, additionally a low thermal resistance of 7 K/W ensures cool running and a highly efficient product. Oslon 80 1+ PowerStars are compact, powerful LED light sources built on aluminium substrates for optimal thermal management. Pre-wired with 200mm wires for ease of use, Oslon 80 1+ PowerStar LED arrays are suitable for a wide range of applications including: general lighting, decorative lighting, task lighting, spot lighting, downlighters, retail lighting and entertainment lighting.

Oslon 80 1+ PowerStar LED arrays contain 1 Oslon SSL 80 LED with integral 80° silicon resin lens
Up to 100.000 Hour lifetime to 70% of original brightness
PowerStar LED arrays can be linked together to produce longer chains
Current range 100 to 1.000mA
Mounting holes using M3 screws allows easy installation
PowerStar size (L x W x H): 20mm x 20mm x 3.85mm
Pre-wired with 200mm connecting wires
See datasheet for suitable heat sinks, power supplies and secondary lenses and reflectors

PowerStar LED arrays will overheat in operation if not attached to a suitable heat sink, over heating can cause failure or irreparable damage.
Do not operate PowerStar LED arrays with a power supply with unlimited current. Connection to constant voltage power supplies that are not current limited may cause the PowerStar LED array to consume current above the specified maximum and cause failure or irreparable damage.

Intelligent LED Solutions LED Modules - PowerStars

Дисплеи и оптоэлектроника / Светодиодные компоненты систем освещения / Круглые светодиодные матрицы (звездочки) /
ILS ILH-ON01-ULWH-SC211-WIR200., OSLON 80 1+ PowerStar LED Circular Array, 1 White LED (6500K)

Технические параметры

цветовая температура
6500K
последовательный
OSLON 80 1+ PowerStar
Number of LEDs
1
Typical Luminous Flux
125 lm
Constant Voltage or Constant Current
Constant Current
LED Colours
White

Дополнительная информация

OSLON 80 1+ PowerStar Whites Data Sheet