ILH-ON04-HYRE-SC201., 4 LED Oslon Star Hyper Re

PartNumber: ILH-ON04-HYRE-SC201.
Ном. номер: 8071556613
Производитель: Нет торговой марки
ILH-ON04-HYRE-SC201., 4 LED Oslon Star Hyper Re
Доступно на заказ 1 шт. Отгрузка со склада в Москве 6 недель.
2 550 × = 2 550

Описание

OSLON4 PowerStar LED Arrays
A functional replacement for Osram OSTAR®, every Oslon4 PowerStar has, at its heart, four Osram Oslon SSL LEDs providing outstanding brightness and luminance. PowerStars, from Intelligent LED Solutions (ILS) are powerful and compact LED light sources built on laminated substrates for optimum thermal management.
The Oslon4 PowerStar LED circular array is available in a range of different whites, from 3000K to 6500K. They also have the option of with or without connecting wires. Suitable applications for the Oslon4 PowerStar Whites include; general lighting, decorative lighting, task lighting, spot lighting, downlighters and retail/entertainment lighting.

Contains 4 Osram Oslon SSL LED with integral silicon resin lens
PowerStars can be linked together to produce longer chains
Available with or without 200mm connecting wires
Lifetime: Up to 100.000 Hours to 70% of original brightness
Current range 100 to 1000mA
Dimensions (L x W x H): 20x20x3.85mm
Mounting holes using M3 screws allow easy installation
Operation with Osram Optotronic® power supplies, or any other constant current power supply
Applications include: Decorative Lighting, Spot Lighting, Retail and Entertainment Lighting

PowerStars will overheat in operation if not attached to a suitable heatsink. Overheating can cause failure or irreparable damage.
Do not operate PowerStars with power supplies with unlimited current. Connection to constant voltage power supplies that are not current limited may cause the PowerStar to consume current above the specified maximum and cause failure or irreparable damage.

Intelligent LED Solutions LED Modules - PowerStars

Дисплеи и оптоэлектроника / Светодиодные компоненты систем освещения / Круглые светодиодные матрицы (звездочки) /
ILS ILH-ON04-HYRE-SC201., OSLON4 PowerStar LED Circular Array, 4 Red LEDs

Технические параметры

Материал основания
Aluminium
последовательный
OSLON4 PowerStar
Number of LEDs
4
Outer Diameter
20mm
Typical Luminous Flux
1600 mW
Constant Voltage or Constant Current
Constant Current
LED Colours
Red

Дополнительная информация

Oslon4 PowerStar Colours ILH-ON04-xxxx-SC201-x ...