ILH-OW01-FRED- SC211-WIR200., PowerStar Oslon Red SSL15

PartNumber: ILH-OW01-FRED-SC211-WIR200.
Ном. номер: 8081277306
Производитель: Нет торговой марки
ILH-OW01-FRED- SC211-WIR200., PowerStar Oslon ...
Доступно на заказ более 4 шт. Отгрузка со склада в Москве 7 недель.
1 070 × = 1 070

Описание

OSLON SSL 150 1+ PowerStar LED Arrays
The Oslon 150 1+ PowerStar series of LED arrays, from Intelligent LED Solutions, feature 1 Oslon SSL Square ThinGan (UX: 3) LED. Utilising Osram's latest power chip technology they remain efficient when driven at currents of up to 1000mA, additionally a low thermal resistance of 7 K/W ensures cool running and a highly efficient product. Oslon 150 1+ PowerStars are compact, powerful LED light sources built on aluminium substrates for optimal thermal management. Pre-wired with 200mm wires for ease of use, Oslon 150 1+ PowerStar LED arrays are suitable for a wide range of applications including: general lighting, decorative lighting, task lighting, spot lighting, downlighters, retail lighting and entertainment lighting.

PowerStar LED arrays will overheat in operation if not attached to a suitable heat sink, over heating can cause failure or irreparable damage.
Do not operate PowerStar LED arrays with a power supply with unlimited current. Connection to constant voltage power supplies that are not current limited may cause the PowerStar LED array to consume current above the specified maximum and cause failure or irreparable damage.

Intelligent LED Solutions LED Modules - PowerStars

Дисплеи и оптоэлектроника / Светодиодные компоненты систем освещения / Круглые светодиодные матрицы (звездочки) /
ILS ILH-OW01-FRED-SC211-WIR200., OSLON 150 1+ PowerStar LED Circular Array, 1 Red LED

Технические параметры

Материал основания
Aluminium
Number of LEDs
1
Typical Luminous Flux
201 mW
LED Colours
Red
Connection Types
Flying Leads
Новинки
только новые товары
номинальный ток
1000mA
диаметр крепежного отверстия
2mm
Outer Diameter
20mm
последовательный
OSLON 150 1+ PowerStar
номинальное напряжение
1.6 → 2.3V

Дополнительная информация

Data Sheet