ILH-OW01-TRGR- SC211-WIR200., LED Star Oslon SSL150 Tru

PartNumber: ILH-OW01-TRGR-SC211-WIR200.
Ном. номер: 8115429357
Производитель: Нет торговой марки
ILH-OW01-TRGR- SC211-WIR200., LED Star Oslon SSL150 Tru
Доступно на заказ 2 шт. Отгрузка со склада в Москве 4-5 недель.
1 050 × = 1 050

Описание

OSLON SSL 150 1+ PowerStar LED Arrays
The Oslon 150 1+ PowerStar series of LED arrays, from Intelligent LED Solutions, feature 1 Oslon SSL Square ThinGan (UX: 3) LED. Utilising Osram's latest power chip technology they remain efficient when driven at currents of up to 1000mA, additionally a low thermal resistance of 7 K/W ensures cool running and a highly efficient product. Oslon 150 1+ PowerStars are compact, powerful LED light sources built on aluminium substrates for optimal thermal management. Pre-wired with 200mm wires for ease of use, Oslon 150 1+ PowerStar LED arrays are suitable for a wide range of applications including: general lighting, decorative lighting, task lighting, spot lighting, downlighters, retail lighting and entertainment lighting.

Oslon 150 1+ PowerStar LED arrays contain 1 Oslon SSL 150 LED with integral 150° silicon resin lens
Up to 100.000 Hour lifetime to 70% of original brightness
PowerStar LED arrays can be linked together to produce longer chains
Current range 100 to 1.000mA
Mounting holes using M3 screws allows easy installation
PowerStar size (L x W x H): 20mm x 20mm x 3.85mm
Pre-wired with 200mm connecting wires
See datasheet for suitable heat sinks, power supplies and secondary lenses and reflectors

PowerStar LED arrays will overheat in operation if not attached to a suitable heat sink, over heating can cause failure or irreparable damage.
Do not operate PowerStar LED arrays with a power supply with unlimited current. Connection to constant voltage power supplies that are not current limited may cause the PowerStar LED array to consume current above the specified maximum and cause failure or irreparable damage.

Intelligent LED Solutions LED Modules - PowerStars

Технические параметры

последовательный
OSLON 150 1+ PowerStar
Number of LEDs
1
Typical Luminous Flux
97 lm
Constant Voltage or Constant Current
Constant Current
LED Colours
Green

Дополнительная информация

OSLON 150 1+ PowerStar Colours Data Sheet ILH-OW01-TRGR-SC211-WIR200.